
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | Aimtec | |
| Package | - | |
| Output Current(Max) | 667mA | |
| Conversion Efficiency | 84% | |
| Output Power | 10W | |
| Voltage - Supply | 40V~160V | |
| Isolation Voltage(Vrms) | 2.25kV | |
| Features | Short Circuit Protection、Over Current Protection、Under Voltage Protection、Overvoltage protection | |
| Output Voltage | 15V | |
| Number of Outputs | 1 |

* Images are for reference only
AM10EW-11015SH22-NZ
Extended- Manufacturer
- MFR.Part #
- AM10EW-11015SH22-NZ
- JLCPCB Part #
- C5561826
- Package
- -
- Description
- 1 10W 15V 2.25kV 40V~160V 667mA 84% - Isolated Power Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- AM10EW-11015SH22-NZ
- JLCPCB Part #
- C5561826
- Package
- -
- Description
- 1 10W 15V 2.25kV 40V~160V 667mA 84% - Isolated Power Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AM10EW-11015SH22-NZ Specifications
AM10EW-11015SH22-NZ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | Aimtec | |
| Package | - | |
| Output Current(Max) | 667mA | |
| Conversion Efficiency | 84% | |
| Output Power | 10W | |
| Voltage - Supply | 40V~160V | |
| Isolation Voltage(Vrms) | 2.25kV | |
| Features | Short Circuit Protection、Over Current Protection、Under Voltage Protection、Overvoltage protection | |
| Output Voltage | 15V | |
| Number of Outputs | 1 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AM10EW-11015SH22-NZ. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AM10EW-11015SH22-NZ Documents
AM10EW-11015SH22-NZ datasheets or manufacturer documentation.
Datasheet: AM10EW-11015SH22-NZ Datasheet (PDF)
AM10EW-11015SH22-NZ Schematic Symbol & PCB Footprint
The AM10EW-11015SH22-NZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.