Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Limit Switches
  6. SPVQ130300
SPVQ130300 - 1
SPVQ130300 - 2
SPVQ130300 - 3
Extended1/3
* Images are for reference only
SPVQ130300
Attributes
Value
Manufacturer
ALPSALPINE
MFR.Part #
SPVQ130300
JLCPCB Part #
C231761
Package
Plugin
Description
-40℃~+85℃ 100mA 12V 13.3mm 14.5mm 300,000 Cycles 5.8mm PC Pin SPDT Side Rotation, Adjustable Lever 插件 Limit Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySwitches/Limit Switches
ManufacturerALPSALPINE
PackagePlugin
Operating Temperature-40℃~+85℃
Length5.8mm
Termination StylePC Pin
Current Rating (DC)100mA
Actuator StyleSide Rotation, Adjustable Lever
Life300,000 Cycles
Switch Height14.5mm
CircuitSPDT
Voltage Rating (DC)12V
Width13.3mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Limit Switches
  6. SPVQ130300
SPVQ130300

* Images are for reference only

SPVQ130300

Extended
Manufacturer

ALPSALPINE

MFR.Part #
SPVQ130300
JLCPCB Part #
C231761
Package
Plugin
Description
-40℃~+85℃ 100mA 12V 13.3mm 14.5mm 300,000 Cycles 5.8mm PC Pin SPDT Side Rotation, Adjustable Lever 插件 Limit Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SPVQ130300

* Images are for reference only

SPVQ130300
Extended
Manufacturer

ALPSALPINE

MFR.Part #
SPVQ130300
JLCPCB Part #
C231761
Package
Plugin
Description
-40℃~+85℃ 100mA 12V 13.3mm 14.5mm 300,000 Cycles 5.8mm PC Pin SPDT Side Rotation, Adjustable Lever 插件 Limit Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SPVQ130300 Specifications

SPVQ130300 technical specifications, attributes, and parameters.

AttributesValue
CategorySwitches/Limit Switches
ManufacturerALPSALPINE
PackagePlugin
Operating Temperature-40℃~+85℃
Length5.8mm
Termination StylePC Pin
Current Rating (DC)100mA
Actuator StyleSide Rotation, Adjustable Lever
Life300,000 Cycles
Switch Height14.5mm
CircuitSPDT
Voltage Rating (DC)12V
Width13.3mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SPVQ130300. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SPVQ130300 Documents

SPVQ130300 datasheets or manufacturer documentation.

Datasheet: SPVQ130300 Datasheet (PDF)

SPVQ130300 Schematic Symbol & PCB Footprint

The SPVQ130300 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.