Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Rocker Switches
  6. SDDJE10300
SDDJE10300 - 1
SDDJE10300 - 2
SDDJE10300 - 3
Extended1/3
* Images are for reference only
SDDJE10300
Attributes
Value
Manufacturer
ALPSALPINE
MFR.Part #
SDDJE10300
JLCPCB Part #
C470303
Package
Plugin
Description
-10℃~+60℃ 10,000 cycles 10A 250V Black Concave Bend Dot Display PC Pin SPST 插件 Rocker Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySwitches/Rocker Switches
ManufacturerALPSALPINE
PackagePlugin
Operating Temperature-10℃~+60℃
Actuator ColorBlack
Termination StylePC Pin
Actuator TypeConcave Bend
Current Rating10A
Switch Height14mm
CircuitSPST
Length21mm
Life10000 times
With LampNo
Width15mm
Actuator IdentifierDot Display
Voltage Rating (AC)250V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Rocker Switches
  6. SDDJE10300
SDDJE10300

* Images are for reference only

SDDJE10300

Extended
Manufacturer

ALPSALPINE

MFR.Part #
SDDJE10300
JLCPCB Part #
C470303
Package
Plugin
Description
-10℃~+60℃ 10,000 cycles 10A 250V Black Concave Bend Dot Display PC Pin SPST 插件 Rocker Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SDDJE10300

* Images are for reference only

SDDJE10300
Extended
Manufacturer

ALPSALPINE

MFR.Part #
SDDJE10300
JLCPCB Part #
C470303
Package
Plugin
Description
-10℃~+60℃ 10,000 cycles 10A 250V Black Concave Bend Dot Display PC Pin SPST 插件 Rocker Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SDDJE10300 Specifications

SDDJE10300 technical specifications, attributes, and parameters.

AttributesValue
CategorySwitches/Rocker Switches
ManufacturerALPSALPINE
PackagePlugin
Operating Temperature-10℃~+60℃
Actuator ColorBlack
Termination StylePC Pin
Actuator TypeConcave Bend
Current Rating10A
Switch Height14mm
CircuitSPST
Length21mm
Life10000 times
With LampNo
Width15mm
Actuator IdentifierDot Display
Voltage Rating (AC)250V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SDDJE10300. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SDDJE10300 Documents

SDDJE10300 datasheets or manufacturer documentation.

Datasheet: SDDJE10300 Datasheet (PDF)

SDDJE10300 Schematic Symbol & PCB Footprint

The SDDJE10300 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.