
- Manufacturer
- MFR.Part #
- 125SH-A-09-TS
- JLCPCB Part #
- C17437246
- Package
- Plugin
- Description
- -40℃~+85℃ 1 1.25mm 125V 1A 1x9P 9 9P Phosphor bronze Through Hole Tin UL94V-0 Plugin Wire To Board Connector ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Wire To Board Connector | |
| Manufacturer | ADAM TECH | |
| Package | Plugin | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Rows | 1 | |
| Flame Retardant Rating | UL94V-0 | |
| Voltage Rating | 125V | |
| Contact Plating | Tin | |
| Number of Pins | 9P | |
| Pitch | 1.25mm | |
| Current Rating | 1A | |
| Contact Material | Phosphor bronze | |
| Pins Structure | 1x9P | |
| Mounting Type | Through Hole | |
| Number of PINs Per Row | 9 |

* Images are for reference only
125SH-A-09-TS
Extended- Manufacturer
- MFR.Part #
- 125SH-A-09-TS
- JLCPCB Part #
- C17437246
- Package
- Plugin
- Description
- -40℃~+85℃ 1 1.25mm 125V 1A 1x9P 9 9P Phosphor bronze Through Hole Tin UL94V-0 Plugin Wire To Board Connector ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 125SH-A-09-TS
- JLCPCB Part #
- C17437246
- Package
- Plugin
- Description
- -40℃~+85℃ 1 1.25mm 125V 1A 1x9P 9 9P Phosphor bronze Through Hole Tin UL94V-0 Plugin Wire To Board Connector ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
125SH-A-09-TS Specifications
125SH-A-09-TS technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Wire To Board Connector | |
| Manufacturer | ADAM TECH | |
| Package | Plugin | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Rows | 1 | |
| Flame Retardant Rating | UL94V-0 | |
| Voltage Rating | 125V | |
| Contact Plating | Tin | |
| Number of Pins | 9P | |
| Pitch | 1.25mm | |
| Current Rating | 1A | |
| Contact Material | Phosphor bronze | |
| Pins Structure | 1x9P | |
| Mounting Type | Through Hole | |
| Number of PINs Per Row | 9 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 125SH-A-09-TS. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

125SH-A-09-TS Documents
125SH-A-09-TS datasheets or manufacturer documentation.
Datasheet: 125SH-A-09-TS Datasheet (PDF)
125SH-A-09-TS Schematic Symbol & PCB Footprint
The 125SH-A-09-TS schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.