S-13R1B40-I4T1U3
Extended
* Images are for reference only
S-13R1B40-I4T1U3
Attributes
Value
Manufacturer
MFR.Part #
S-13R1B40-I4T1U3
JLCPCB Part #
C3750909
Package
SNT-4A
Description
-40℃~+85℃@(Ta) 1 150mA 230mV@(100mA) 4V 5.5V 5uA 70dB@(1.0kHz) Fixed Over Current Protection、Over Temperature Protection Positive SNT-4A Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerABLIC
PackageSNT-4A
Power Supply Rejection Ratio (PSRR)70dB@(1.0kHz)
Operating Temperature-40℃~+85℃@(Ta)
standby current5uA
Voltage - Supply5.5V
Output TypeFixed
Output Current150mA
Output ConfigurationPositive
FeaturesOver Current Protection、Over Temperature Protection
Voltage Dropout230mV@(100mA)
Output Voltage4V
Number of Outputs1