
- Manufacturer
- MFR.Part #
- S-11L10B22-I6T2U
- JLCPCB Part #
- C5903312
- Package
- SNT-6A(H)
- Description
- -40℃~+85℃@(Ta) 1 150mA 16uA 2.2V 3.65V 55dB@(1kHz) Fixed Over Current Protection、Enable Positive SNT-6A(H) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | ABLIC | |
| Package | SNT-6A(H) | |
| Power Supply Rejection Ratio (PSRR) | 55dB@(1kHz) | |
| standby current | 16uA | |
| Operating Temperature | -40℃~+85℃@(Ta) | |
| Output Type | Fixed | |
| Voltage - Supply | 3.65V | |
| Output Current | 150mA | |
| Output Configuration | Positive | |
| Features | Over Current Protection、Short Circuit Protection、Enable control、Output discharge | |
| Output Voltage | 2.2V | |
| Number of Outputs | 1 |

* Images are for reference only
S-11L10B22-I6T2U
Extended- Manufacturer
- MFR.Part #
- S-11L10B22-I6T2U
- JLCPCB Part #
- C5903312
- Package
- SNT-6A(H)
- Description
- -40℃~+85℃@(Ta) 1 150mA 16uA 2.2V 3.65V 55dB@(1kHz) Fixed Over Current Protection、Enable Positive SNT-6A(H) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- S-11L10B22-I6T2U
- JLCPCB Part #
- C5903312
- Package
- SNT-6A(H)
- Description
- -40℃~+85℃@(Ta) 1 150mA 16uA 2.2V 3.65V 55dB@(1kHz) Fixed Over Current Protection、Enable Positive SNT-6A(H) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
S-11L10B22-I6T2U Specifications
S-11L10B22-I6T2U technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | ABLIC | |
| Package | SNT-6A(H) | |
| Power Supply Rejection Ratio (PSRR) | 55dB@(1kHz) | |
| standby current | 16uA | |
| Operating Temperature | -40℃~+85℃@(Ta) | |
| Output Type | Fixed | |
| Voltage - Supply | 3.65V | |
| Output Current | 150mA | |
| Output Configuration | Positive | |
| Features | Over Current Protection、Short Circuit Protection、Enable control、Output discharge | |
| Output Voltage | 2.2V | |
| Number of Outputs | 1 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the S-11L10B22-I6T2U. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

S-11L10B22-I6T2U Documents
S-11L10B22-I6T2U datasheets or manufacturer documentation.
Datasheet: S-11L10B22-I6T2U Datasheet (PDF)
S-11L10B22-I6T2U Schematic Symbol & PCB Footprint
The S-11L10B22-I6T2U schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.