S-1003CB49I-I6T1U
Extended
* Images are for reference only
S-1003CB49I-I6T1U
Attributes
Value
Manufacturer
MFR.Part #
S-1003CB49I-I6T1U
JLCPCB Part #
C5740392
Package
SNT-6A
Description
-40℃~+85℃@(Ta) 1 4.9V Active Low Push-pull Voltage Detector SNT-6A Supervisor and Reset ICs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Supervisor and Reset ICs
ManufacturerABLIC
PackageSNT-6A
Operating Temperature-40℃~+85℃@(Ta)
Number of Voltages Monitored1
ChipTypeVoltage Detector
Threshold Voltage4.9V
Output TypePush-pull
Reset Active LevelActive Low