Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. DC-DC Power Modules
  6. ATH016A0X43-SR
ATH016A0X43-SR
Extended
* Images are for reference only
ATH016A0X43-SR
Attributes
Value
Manufacturer
ABB
MFR.Part #
ATH016A0X43-SR
JLCPCB Part #
C19326272
Package
-
Description
-40℃~+85℃ 1 1000uF 13.46mm 16A 2.4V~5.5V 25mVp-p 300kHz 33mm 750mV~3.63V 8.28mm 95% Open type Over Current Protection、Under Voltage Protection、Over-temperature protection、Remote sampling compensation、Power-on timing control Regulated type - DC-DC Power Modules
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/DC-DC Power Modules
ManufacturerABB
Package-
Operating Temperature-40℃~+85℃
Output Current(Max)16A
Number of Outputs1
Voltage RegulationRegulated type
Conversion Efficiency95%
TypeOpen type
Length33mm
Voltage - Supply2.4V~5.5V
Capacitive Load(Max)1000uF
Frequency300kHz
Height8.28mm
FeaturesOver Current Protection、Under Voltage Protection、Over-temperature protection、Remote sampling compensation、Power-on timing control
Width13.46mm
Output Voltage750mV~3.63V
Ripple Noise25mVp-p
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. DC-DC Power Modules
  6. ATH016A0X43-SR
ATH016A0X43-SR

* Images are for reference only

ATH016A0X43-SR

Extended
Manufacturer

ABB

MFR.Part #
ATH016A0X43-SR
JLCPCB Part #
C19326272
Package
-
Description
-40℃~+85℃ 1 1000uF 13.46mm 16A 2.4V~5.5V 25mVp-p 300kHz 33mm 750mV~3.63V 8.28mm 95% Open type Over Current Protection、Under Voltage Protection、Over-temperature protection、Remote sampling compensation、Power-on timing control Regulated type - DC-DC Power Modules
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ATH016A0X43-SR

* Images are for reference only

ATH016A0X43-SR
Extended
Manufacturer

ABB

MFR.Part #
ATH016A0X43-SR
JLCPCB Part #
C19326272
Package
-
Description
-40℃~+85℃ 1 1000uF 13.46mm 16A 2.4V~5.5V 25mVp-p 300kHz 33mm 750mV~3.63V 8.28mm 95% Open type Over Current Protection、Under Voltage Protection、Over-temperature protection、Remote sampling compensation、Power-on timing control Regulated type - DC-DC Power Modules
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ATH016A0X43-SR Specifications

ATH016A0X43-SR technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/DC-DC Power Modules
ManufacturerABB
Package-
Operating Temperature-40℃~+85℃
Output Current(Max)16A
Number of Outputs1
Voltage RegulationRegulated type
Conversion Efficiency95%
TypeOpen type
Length33mm
Voltage - Supply2.4V~5.5V
Capacitive Load(Max)1000uF
Frequency300kHz
Height8.28mm
FeaturesOver Current Protection、Under Voltage Protection、Over-temperature protection、Remote sampling compensation、Power-on timing control
Width13.46mm
Output Voltage750mV~3.63V
Ripple Noise25mVp-p
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ATH016A0X43-SR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ATH016A0X43-SR Documents

ATH016A0X43-SR datasheets or manufacturer documentation.

Datasheet: ATH016A0X43-SR Datasheet (PDF)

ATH016A0X43-SR Schematic Symbol & PCB Footprint

The ATH016A0X43-SR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.