



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/RGB LEDs | |
| Manufacturer | Foshan NationStar Optoelectronics | |
| Package | SMD-4P,3.2x2.8mm | |
| Antistatic Capacity | R:2000V、G:2000V、B:2000V | |
| Installation Method | Top-mount | |
| Height | 0.85mm | |
| Forward Current - R | 12mA | |
| Operating Temperature | -40℃~+85℃ | |
| Luminous Intensity - B | 100mcd~220mcd | |
| Dominant Wavelength - B | 460nm~470nm | |
| Forward Current - G | 12mA | |
| Luminous Intensity - G | 690mcd~1200mcd | |
| Forward Current - B | 12mA | |
| Luminous Intensity - R | 100mcd~300mcd | |
| Length | 5.9mm | |
| Dominant Wavelength - G | 520nm~530nm | |
| Dominant Wavelength - R | 618nm~625nm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
FC-RGBC3228-A1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/RGB LEDs | |
| Manufacturer | Foshan NationStar Optoelectronics | |
| Package | SMD-4P,3.2x2.8mm | |
| Antistatic Capacity | R:2000V、G:2000V、B:2000V | |
| Installation Method | Top-mount | |
| Height | 0.85mm | |
| Forward Current - R | 12mA | |
| Operating Temperature | -40℃~+85℃ | |
| Luminous Intensity - B | 100mcd~220mcd | |
| Dominant Wavelength - B | 460nm~470nm | |
| Forward Current - G | 12mA | |
| Luminous Intensity - G | 690mcd~1200mcd | |
| Forward Current - B | 12mA | |
| Luminous Intensity - R | 100mcd~300mcd | |
| Length | 5.9mm | |
| Dominant Wavelength - G | 520nm~530nm | |
| Dominant Wavelength - R | 618nm~625nm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FC-RGBC3228-A1. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

FC-RGBC3228-A1 datasheets or manufacturer documentation.
Datasheet: FC-RGBC3228-A1 Datasheet (PDF)
The FC-RGBC3228-A1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.