


- Manufacturer
- MFR.Part #
- MPQ3367GF-AEC1-Z
- JLCPCB Part #
- C7232064
- Package
- TSSOP-28-EP
- Description
- -40℃~+125℃ 150mA 2.5% 3.5V~36V 400kHz~2.2MHz 6 Analog、PWM Boost TSSOP-28-EP LED Drivers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | LED Drivers/LED Drivers | |
| Manufacturer | Monolithic Power Systems | |
| Package | TSSOP-28-EP | |
| Constant Current Accuracy | 2.5% | |
| Number of Channels | 6 | |
| Voltage - Input(DC) | 3.5V~36V | |
| Frequency - Switching | 400kHz~2.2MHz | |
| Output Current | 150mA | |
| Features | Short Circuit Protection、Over Voltage Protection、Over-Temperature Protection (OTP)、LED open-circuit protection、Built-in soft-start | |
| Dimming | Analog、PWM | |
| Topology | Boost | |
| Operating temperature | -40℃~+125℃ |

* Images are for reference only
MPQ3367GF-AEC1-Z
Extended- Manufacturer
- MFR.Part #
- MPQ3367GF-AEC1-Z
- JLCPCB Part #
- C7232064
- Package
- TSSOP-28-EP
- Description
- -40℃~+125℃ 150mA 2.5% 3.5V~36V 400kHz~2.2MHz 6 Analog、PWM Boost TSSOP-28-EP LED Drivers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- MPQ3367GF-AEC1-Z
- JLCPCB Part #
- C7232064
- Package
- TSSOP-28-EP
- Description
- -40℃~+125℃ 150mA 2.5% 3.5V~36V 400kHz~2.2MHz 6 Analog、PWM Boost TSSOP-28-EP LED Drivers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MPQ3367GF-AEC1-Z Specifications
MPQ3367GF-AEC1-Z technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | LED Drivers/LED Drivers | |
| Manufacturer | Monolithic Power Systems | |
| Package | TSSOP-28-EP | |
| Constant Current Accuracy | 2.5% | |
| Number of Channels | 6 | |
| Voltage - Input(DC) | 3.5V~36V | |
| Frequency - Switching | 400kHz~2.2MHz | |
| Output Current | 150mA | |
| Features | Short Circuit Protection、Over Voltage Protection、Over-Temperature Protection (OTP)、LED open-circuit protection、Built-in soft-start | |
| Dimming | Analog、PWM | |
| Topology | Boost | |
| Operating temperature | -40℃~+125℃ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MPQ3367GF-AEC1-Z. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MPQ3367GF-AEC1-Z Documents
MPQ3367GF-AEC1-Z datasheets or manufacturer documentation.
Datasheet: MPQ3367GF-AEC1-Z Datasheet (PDF)
MPQ3367GF-AEC1-Z Schematic Symbol & PCB Footprint
The MPQ3367GF-AEC1-Z schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.