Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Audio Products / Vibration Motors
  5. Buzzers
  6. MCP320Q
MCP320Q
Extended
* Images are for reference only
MCP320Q
Attributes
Value
Manufacturer
Mallory Sonalert Products Inc
MFR.Part #
MCP320Q
JLCPCB Part #
C7225736
Package
Plugin,D=24mm
Description
-20℃~+90℃ 17.5mm 24mm 3.15kHz 3V~20V 55dB Active Buzzer (Built-in Driving Circuit) Piezoelectric 插件,D=24mm Buzzers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryAudio Products / Vibration Motors/Buzzers
ManufacturerMallory Sonalert Products Inc
PackagePlugin,D=24mm
Operating Temperature-20℃~+90℃
Voltage Rating12V
Diameter(φD)24mm
Sound Pressure Level(SPL)55dB
Driver CircuitryActive Buzzer (Built-in Driving Circuit)
TechnologyPiezoelectric
Voltage - Supply3V~20V
Frequency3.15kHz
Height17.5mm
Current Consumption55mA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Audio Products / Vibration Motors
  5. Buzzers
  6. MCP320Q
MCP320Q

* Images are for reference only

MCP320Q

Extended
Manufacturer

Mallory Sonalert Products Inc

MFR.Part #
MCP320Q
JLCPCB Part #
C7225736
Package
Plugin,D=24mm
Description
-20℃~+90℃ 17.5mm 24mm 3.15kHz 3V~20V 55dB Active Buzzer (Built-in Driving Circuit) Piezoelectric 插件,D=24mm Buzzers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MCP320Q

* Images are for reference only

MCP320Q
Extended
Manufacturer

Mallory Sonalert Products Inc

MFR.Part #
MCP320Q
JLCPCB Part #
C7225736
Package
Plugin,D=24mm
Description
-20℃~+90℃ 17.5mm 24mm 3.15kHz 3V~20V 55dB Active Buzzer (Built-in Driving Circuit) Piezoelectric 插件,D=24mm Buzzers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MCP320Q Specifications

MCP320Q technical specifications, attributes, and parameters.

AttributesValue
CategoryAudio Products / Vibration Motors/Buzzers
ManufacturerMallory Sonalert Products Inc
PackagePlugin,D=24mm
Operating Temperature-20℃~+90℃
Voltage Rating12V
Diameter(φD)24mm
Sound Pressure Level(SPL)55dB
Driver CircuitryActive Buzzer (Built-in Driving Circuit)
TechnologyPiezoelectric
Voltage - Supply3V~20V
Frequency3.15kHz
Height17.5mm
Current Consumption55mA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MCP320Q. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MCP320Q Documents

MCP320Q datasheets or manufacturer documentation.

Datasheet: MCP320Q Datasheet (PDF)

MCP320Q Schematic Symbol & PCB Footprint

The MCP320Q schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.