EC3SCW-48S05
Extended
* Images are for reference only
EC3SCW-48S05
Attributes
Value
MFR.Part #
EC3SCW-48S05
JLCPCB Part #
C7179068
Package
DIP,50.8x40.6mm
Description
-40℃~+85℃ 1 10.2mm 18V~75V 250kHz 30mA 40.6mm 50.8mm 5V 6000uF 6A 75mVp-p 90% Short Circuit Protection、Over-temperature protection、Over Current Protection、Overvoltage protection、Under Voltage Protection、Automatic fault recovery ±1.5% DIP,50.8x40.6mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerCincon Electronics Co. LTD
PackageDIP,50.8x40.6mm
Output Current(Max)6A
Output Voltage Accuracy±1.5%
Operating Temperature Range-40℃~+85℃
Number of Outputs1
Conversion Efficiency90%
Length50.8mm
Voltage - Supply18V~75V
Capacitive Load(Max)6000uF
Height10.2mm
Switching Frequency250kHz
FeaturesShort Circuit Protection、Over-temperature protection、Over Current Protection、Overvoltage protection、Under Voltage Protection、Automatic fault recovery
Width40.6mm
Output Voltage5V
Ripple Noise75mVp-p
Quiescent Supply Current30mA