CDV30FH751GO3F
Extended
* Images are for reference only
CDV30FH751GO3F
Attributes
Value
MFR.Part #
CDV30FH751GO3F
JLCPCB Part #
C7107231
Package
-
Description
-55℃~+125℃ 1.5kV 750pF ±2% - Mica and PTFE Capacitors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Mica and PTFE Capacitors
ManufacturerCornell Dubilier Electronics
Package-
Operating Temperature-55℃~+125℃
Voltage Rating1.5kV
Tolerance±2%
Capacitance750pF