
- Manufacturer
- MFR.Part #
- RHEL82A102K1DBA03A
- JLCPCB Part #
- C6973751
- Package
- -
- Description
- 100V 1nF X8L ±10% - Multilayer Ceramic Capacitors MLCC - Leaded ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Multilayer Ceramic Capacitors MLCC - Leaded | |
| Manufacturer | Murata Electronics | |
| Package | - | |
| Voltage Rating | 100V | |
| Tolerance | ±10% | |
| Capacitance | 1nF | |
| Temperature Coefficient | X8L |

* Images are for reference only
RHEL82A102K1DBA03A
Extended- Manufacturer
- MFR.Part #
- RHEL82A102K1DBA03A
- JLCPCB Part #
- C6973751
- Package
- -
- Description
- 100V 1nF X8L ±10% - Multilayer Ceramic Capacitors MLCC - Leaded ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- RHEL82A102K1DBA03A
- JLCPCB Part #
- C6973751
- Package
- -
- Description
- 100V 1nF X8L ±10% - Multilayer Ceramic Capacitors MLCC - Leaded ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
RHEL82A102K1DBA03A Specifications
RHEL82A102K1DBA03A technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Multilayer Ceramic Capacitors MLCC - Leaded | |
| Manufacturer | Murata Electronics | |
| Package | - | |
| Voltage Rating | 100V | |
| Tolerance | ±10% | |
| Capacitance | 1nF | |
| Temperature Coefficient | X8L |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RHEL82A102K1DBA03A. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

RHEL82A102K1DBA03A Documents
RHEL82A102K1DBA03A datasheets or manufacturer documentation.
Datasheet: RHEL82A102K1DBA03A Datasheet (PDF)
RHEL82A102K1DBA03A Schematic Symbol & PCB Footprint
The RHEL82A102K1DBA03A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.