
- Manufacturer
- MFR.Part #
- PC795-1C-C2-12S-N-X
- JLCPCB Part #
- C6627173
- Package
- -
- Description
- -40℃~+125℃ 1.8W 12V 2ms 30mΩ 75V@DC 7ms 80A 80Ω AgSnO2 One set changeover: 1C (SPDT - changeover) - Automotive Relays ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Automotive Relays | |
| Manufacturer | Picker Components | |
| Package | - | |
| Operating Temperature | -40℃~+125℃ | |
| Switching Voltage(Max) | 75V@DC | |
| Coil Resistance | 80Ω | |
| Contact Form | One set changeover: 1C (SPDT - changeover) | |
| Coil Rated Power | 1.8W | |
| Operate Time | 7ms | |
| Switching Current(Max) | 80A | |
| Contact Material | AgSnO2 | |
| Coil Voltage | 12V | |
| Release Time | 2ms | |
| Contact Resistance | 30mΩ |

* Images are for reference only
PC795-1C-C2-12S-N-X
Extended- Manufacturer
- MFR.Part #
- PC795-1C-C2-12S-N-X
- JLCPCB Part #
- C6627173
- Package
- -
- Description
- -40℃~+125℃ 1.8W 12V 2ms 30mΩ 75V@DC 7ms 80A 80Ω AgSnO2 One set changeover: 1C (SPDT - changeover) - Automotive Relays ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- PC795-1C-C2-12S-N-X
- JLCPCB Part #
- C6627173
- Package
- -
- Description
- -40℃~+125℃ 1.8W 12V 2ms 30mΩ 75V@DC 7ms 80A 80Ω AgSnO2 One set changeover: 1C (SPDT - changeover) - Automotive Relays ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PC795-1C-C2-12S-N-X Specifications
PC795-1C-C2-12S-N-X technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Automotive Relays | |
| Manufacturer | Picker Components | |
| Package | - | |
| Operating Temperature | -40℃~+125℃ | |
| Switching Voltage(Max) | 75V@DC | |
| Coil Resistance | 80Ω | |
| Contact Form | One set changeover: 1C (SPDT - changeover) | |
| Coil Rated Power | 1.8W | |
| Operate Time | 7ms | |
| Switching Current(Max) | 80A | |
| Contact Material | AgSnO2 | |
| Coil Voltage | 12V | |
| Release Time | 2ms | |
| Contact Resistance | 30mΩ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PC795-1C-C2-12S-N-X. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

PC795-1C-C2-12S-N-X Documents
PC795-1C-C2-12S-N-X datasheets or manufacturer documentation.
Datasheet: PC795-1C-C2-12S-N-X Datasheet (PDF)
PC795-1C-C2-12S-N-X Schematic Symbol & PCB Footprint
The PC795-1C-C2-12S-N-X schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.