
- Manufacturer
- MFR.Part #
- EGPA500ELL681ML20S
- JLCPCB Part #
- C713859
- Package
- Plugin,D16xL20mm
- Description
- 50V 680uF ±20% 插件,D16xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors - Leaded | |
| Manufacturer | NCC(Nippon Chemi-Con) | |
| Package | Plugin,D16xL20mm | |
| Voltage Rating | 50V | |
| Tolerance | ±20% | |
| Polarity type | 有极性 | |
| Capacitance | 680uF |

* Images are for reference only
EGPA500ELL681ML20S
Extended- Manufacturer
- MFR.Part #
- EGPA500ELL681ML20S
- JLCPCB Part #
- C713859
- Package
- Plugin,D16xL20mm
- Description
- 50V 680uF ±20% 插件,D16xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- EGPA500ELL681ML20S
- JLCPCB Part #
- C713859
- Package
- Plugin,D16xL20mm
- Description
- 50V 680uF ±20% 插件,D16xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
EGPA500ELL681ML20S Specifications
EGPA500ELL681ML20S technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors - Leaded | |
| Manufacturer | NCC(Nippon Chemi-Con) | |
| Package | Plugin,D16xL20mm | |
| Voltage Rating | 50V | |
| Tolerance | ±20% | |
| Polarity type | 有极性 | |
| Capacitance | 680uF |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the EGPA500ELL681ML20S. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

EGPA500ELL681ML20S Documents
EGPA500ELL681ML20S datasheets or manufacturer documentation.
Datasheet: EGPA500ELL681ML20S Datasheet (PDF)
EGPA500ELL681ML20S Schematic Symbol & PCB Footprint
The EGPA500ELL681ML20S schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.