



- Manufacturer
- MFR.Part #
- CT7-Y5Y5P1E221KSEAT0
- JLCPCB Part #
- C6575051
- Package
- Plugin
- Description
- -40℃~+125℃ 220pF 400V Y1 ±10% Plugin Safety Capacitors ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Safety Capacitors | |
| Manufacturer | FH (Guangdong Fenghua Advanced Tech) | |
| Package | Plugin | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage(AC) | 400V | |
| Tolerance | ±10% | |
| Capacitance | 220pF | |
| Ratings | Y1 |

* Images are for reference only
CT7-Y5Y5P1E221KSEAT0
Extended- Manufacturer
- MFR.Part #
- CT7-Y5Y5P1E221KSEAT0
- JLCPCB Part #
- C6575051
- Package
- Plugin
- Description
- -40℃~+125℃ 220pF 400V Y1 ±10% Plugin Safety Capacitors ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- CT7-Y5Y5P1E221KSEAT0
- JLCPCB Part #
- C6575051
- Package
- Plugin
- Description
- -40℃~+125℃ 220pF 400V Y1 ±10% Plugin Safety Capacitors ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CT7-Y5Y5P1E221KSEAT0 Specifications
CT7-Y5Y5P1E221KSEAT0 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Safety Capacitors | |
| Manufacturer | FH (Guangdong Fenghua Advanced Tech) | |
| Package | Plugin | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage(AC) | 400V | |
| Tolerance | ±10% | |
| Capacitance | 220pF | |
| Ratings | Y1 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CT7-Y5Y5P1E221KSEAT0. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CT7-Y5Y5P1E221KSEAT0 Schematic Symbol & PCB Footprint
The CT7-Y5Y5P1E221KSEAT0 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.