SXT32410DC27-36.000M
Extended
* Images are for reference only
SXT32410DC27-36.000M
Attributes
Value
MFR.Part #
SXT32410DC27-36.000M
JLCPCB Part #
C6525308
Package
SMD3225-4P
Description
-20℃~+70℃ 10pF 36MHz 40Ω ±20ppm ±25ppm SMD3225-4P Crystals ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCrystals, Oscillators, Resonators/Crystals
ManufacturerSuntsu Electronics, Inc.
PackageSMD3225-4P
Load Capacitance10pF
Operating Temperature-20℃~+70℃
Normal temperature Frequency Tolerance±20ppm
Equivalent Series Resistance(ESR)40Ω
Frequency Stability±25ppm
Frequency36MHz