R1501J090B-T1-FE
Extended
* Images are for reference only
R1501J090B-T1-FE
Attributes
Value
MFR.Part #
R1501J090B-T1-FE
JLCPCB Part #
C6262885
Package
TO-252-5-P2
Description
-40℃~+105℃@(Tj) 160uA 1A 24V 50dB@(1kHz) 900mV@(1A) 9V Fixed Over Current Protection、Over Temperature Protection Positive TO-252-5-P2 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerNisshinbo Micro Devices Inc.
PackageTO-252-5-P2
Power Supply Rejection Ratio (PSRR)50dB@(1kHz)
Operating Temperature-40℃~+105℃@(Tj)
standby current160uA
Voltage - Supply24V
Output TypeFixed
Output Current1A
Output ConfigurationPositive
FeaturesOver Current Protection、Short Circuit Protection、Thermal shutdown、Enable control
Output Voltage9V
Voltage Dropout900mV@(1A)