
- Manufacturer
- MFR.Part #
- E36D500HPN113UA67U
- JLCPCB Part #
- C6233792
- Package
- Bolt,D35xL67mm
- Description
- -10%~+75% -40℃~+85℃ 11000uF 12.7mm 35mm 50V 67mm Polarized Bolt,D35xL67mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors (Can - Screw Terminals) | |
| Manufacturer | NCC(Nippon Chemi-Con) | |
| Package | Bolt,D35xL67mm | |
| Operating Temperature | -40℃~+85℃ | |
| Pin Spacing | 12.7mm | |
| Voltage Rating | 50V | |
| Height - Seated (Max) | 67mm | |
| Tolerance | -10%~+75% | |
| Polarity type | Polarized | |
| Capacitance | 11000uF | |
| Diameter | 35mm |

* Images are for reference only
E36D500HPN113UA67U
Extended- Manufacturer
- MFR.Part #
- E36D500HPN113UA67U
- JLCPCB Part #
- C6233792
- Package
- Bolt,D35xL67mm
- Description
- -10%~+75% -40℃~+85℃ 11000uF 12.7mm 35mm 50V 67mm Polarized Bolt,D35xL67mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- E36D500HPN113UA67U
- JLCPCB Part #
- C6233792
- Package
- Bolt,D35xL67mm
- Description
- -10%~+75% -40℃~+85℃ 11000uF 12.7mm 35mm 50V 67mm Polarized Bolt,D35xL67mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
E36D500HPN113UA67U Specifications
E36D500HPN113UA67U technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors (Can - Screw Terminals) | |
| Manufacturer | NCC(Nippon Chemi-Con) | |
| Package | Bolt,D35xL67mm | |
| Operating Temperature | -40℃~+85℃ | |
| Pin Spacing | 12.7mm | |
| Voltage Rating | 50V | |
| Height - Seated (Max) | 67mm | |
| Tolerance | -10%~+75% | |
| Polarity type | Polarized | |
| Capacitance | 11000uF | |
| Diameter | 35mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the E36D500HPN113UA67U. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

E36D500HPN113UA67U Schematic Symbol & PCB Footprint
The E36D500HPN113UA67U schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.