MCB10-600-RC
Extended
* Images are for reference only
MCB10-600-RC
Attributes
Value
MFR.Part #
MCB10-600-RC
JLCPCB Part #
C6224493
Package
0806
Description
-55℃~+125℃ 1 60mΩ 60Ω@100MHz 800mA ±25% 0806 Ferrite Beads ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryFilters/Ferrite Beads
ManufacturerAllied Components International
Package0806
Operating Temperature-55℃~+125℃
Impedance @ Frequency60Ω@100MHz
Tolerance±25%
Current Rating800mA
Number of Circuits1
DC Resistance(DCR)60mΩ