
- Manufacturer
- MFR.Part #
- NPPN242AFCN-RC
- JLCPCB Part #
- C6134758
- Package
- Plugin,P=2mm
- Description
- -40℃~+105℃ 1A 2 2mm 2mm 4.3mm 48P Gold Through Hole Plugin,P=2mm Female Headers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Female Headers | |
| Manufacturer | Sullins Connector Solutions | |
| Package | Plugin,P=2mm | |
| Operating Temperature | -40℃~+105℃ | |
| Number of Rows | 2 | |
| Insulation Height | 4.3mm | |
| Number of Positions | 48P | |
| Contact Plating | Gold | |
| Current Rating | 1A | |
| Pitch | 2mm | |
| Row Spacing | 2mm | |
| Mounting Type | Through Hole |

* Images are for reference only
NPPN242AFCN-RC
Extended- Manufacturer
- MFR.Part #
- NPPN242AFCN-RC
- JLCPCB Part #
- C6134758
- Package
- Plugin,P=2mm
- Description
- -40℃~+105℃ 1A 2 2mm 2mm 4.3mm 48P Gold Through Hole Plugin,P=2mm Female Headers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- NPPN242AFCN-RC
- JLCPCB Part #
- C6134758
- Package
- Plugin,P=2mm
- Description
- -40℃~+105℃ 1A 2 2mm 2mm 4.3mm 48P Gold Through Hole Plugin,P=2mm Female Headers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
NPPN242AFCN-RC Specifications
NPPN242AFCN-RC technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Female Headers | |
| Manufacturer | Sullins Connector Solutions | |
| Package | Plugin,P=2mm | |
| Operating Temperature | -40℃~+105℃ | |
| Number of Rows | 2 | |
| Insulation Height | 4.3mm | |
| Number of Positions | 48P | |
| Contact Plating | Gold | |
| Current Rating | 1A | |
| Pitch | 2mm | |
| Row Spacing | 2mm | |
| Mounting Type | Through Hole |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NPPN242AFCN-RC. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

NPPN242AFCN-RC Documents
NPPN242AFCN-RC datasheets or manufacturer documentation.
Datasheet: NPPN242AFCN-RC Datasheet (PDF)
NPPN242AFCN-RC Schematic Symbol & PCB Footprint
The NPPN242AFCN-RC schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.