
- Manufacturer
- MFR.Part #
- OP44AJ/883C
- JLCPCB Part #
- C6134480
- Package
- TO-99
- Description
- -55℃~+125℃ 120V/us 23MHz 300uV 80pA TO-99 FET Input Amplifiers
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/FET Input Amplifiers | |
| Manufacturer | Precision Technology, Inc. | |
| Package | TO-99 | |
| Operating Temperature | -55℃~+125℃ | |
| Vos - Input Offset Voltage | 300uV | |
| Gain Bandwidth Product | 23MHz | |
| Slew Rate | 120V/us | |
| Ib - Input Bias Current | 80pA |

* Images are for reference only
OP44AJ/883C
Extended- Manufacturer
- MFR.Part #
- OP44AJ/883C
- JLCPCB Part #
- C6134480
- Package
- TO-99
- Description
- -55℃~+125℃ 120V/us 23MHz 300uV 80pA TO-99 FET Input Amplifiers
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- OP44AJ/883C
- JLCPCB Part #
- C6134480
- Package
- TO-99
- Description
- -55℃~+125℃ 120V/us 23MHz 300uV 80pA TO-99 FET Input Amplifiers
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
OP44AJ/883C Specifications
OP44AJ/883C technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/FET Input Amplifiers | |
| Manufacturer | Precision Technology, Inc. | |
| Package | TO-99 | |
| Operating Temperature | -55℃~+125℃ | |
| Vos - Input Offset Voltage | 300uV | |
| Gain Bandwidth Product | 23MHz | |
| Slew Rate | 120V/us | |
| Ib - Input Bias Current | 80pA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the OP44AJ/883C. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

OP44AJ/883C Schematic Symbol & PCB Footprint
The OP44AJ/883C schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.