
- Manufacturer
- MFR.Part #
- CMR06F621JPDR
- JLCPCB Part #
- C5969613
- Package
- -
- Description
- -55℃~+150℃ 13mm 16.5mm 500V 620pF ±5% - Mica and PTFE Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Mica and PTFE Capacitors | |
| Manufacturer | Cornell Dubilier Electronics | |
| Package | - | |
| Operating Temperature | -55℃~+150℃ | |
| Body Length | 16.5mm | |
| Voltage Rating | 500V | |
| Tolerance | ±5% | |
| Capacitance | 620pF | |
| Height - Seated(Max) | 13mm |

* Images are for reference only
CMR06F621JPDR
Extended- Manufacturer
- MFR.Part #
- CMR06F621JPDR
- JLCPCB Part #
- C5969613
- Package
- -
- Description
- -55℃~+150℃ 13mm 16.5mm 500V 620pF ±5% - Mica and PTFE Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- CMR06F621JPDR
- JLCPCB Part #
- C5969613
- Package
- -
- Description
- -55℃~+150℃ 13mm 16.5mm 500V 620pF ±5% - Mica and PTFE Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CMR06F621JPDR Specifications
CMR06F621JPDR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Mica and PTFE Capacitors | |
| Manufacturer | Cornell Dubilier Electronics | |
| Package | - | |
| Operating Temperature | -55℃~+150℃ | |
| Body Length | 16.5mm | |
| Voltage Rating | 500V | |
| Tolerance | ±5% | |
| Capacitance | 620pF | |
| Height - Seated(Max) | 13mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CMR06F621JPDR. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CMR06F621JPDR Documents
CMR06F621JPDR datasheets or manufacturer documentation.
Datasheet: CMR06F621JPDR Datasheet (PDF)
CMR06F621JPDR Schematic Symbol & PCB Footprint
The CMR06F621JPDR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.