
- Manufacturer
- MFR.Part #
- A2H1ACQ24VDC1.6R
- JLCPCB Part #
- C5933277
- Package
- SOCKETABLE
- Description
- -40℃~+125℃ 1 Set Normally Open: 1A (SPST NO) 10ms 10ms 24V 50A 75V@DC AgSnO2 SOCKETABLE Automotive Relays ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Automotive Relays | |
| Manufacturer | CIT Relay and Switch | |
| Package | SOCKETABLE | |
| Operating Temperature | -40℃~+125℃ | |
| Operate Time | 10ms | |
| Switching Current(Max) | 50A | |
| Coil Voltage | 24V | |
| Contact Material | AgSnO2 | |
| Release Time | 10ms | |
| Switching Voltage(Max) | 75V@DC | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) |

* Images are for reference only
A2H1ACQ24VDC1.6R
Extended- Manufacturer
- MFR.Part #
- A2H1ACQ24VDC1.6R
- JLCPCB Part #
- C5933277
- Package
- SOCKETABLE
- Description
- -40℃~+125℃ 1 Set Normally Open: 1A (SPST NO) 10ms 10ms 24V 50A 75V@DC AgSnO2 SOCKETABLE Automotive Relays ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- A2H1ACQ24VDC1.6R
- JLCPCB Part #
- C5933277
- Package
- SOCKETABLE
- Description
- -40℃~+125℃ 1 Set Normally Open: 1A (SPST NO) 10ms 10ms 24V 50A 75V@DC AgSnO2 SOCKETABLE Automotive Relays ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
A2H1ACQ24VDC1.6R Specifications
A2H1ACQ24VDC1.6R technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Automotive Relays | |
| Manufacturer | CIT Relay and Switch | |
| Package | SOCKETABLE | |
| Operating Temperature | -40℃~+125℃ | |
| Operate Time | 10ms | |
| Switching Current(Max) | 50A | |
| Coil Voltage | 24V | |
| Contact Material | AgSnO2 | |
| Release Time | 10ms | |
| Switching Voltage(Max) | 75V@DC | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the A2H1ACQ24VDC1.6R. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

A2H1ACQ24VDC1.6R Documents
A2H1ACQ24VDC1.6R datasheets or manufacturer documentation.
Datasheet: A2H1ACQ24VDC1.6R Datasheet (PDF)
A2H1ACQ24VDC1.6R Schematic Symbol & PCB Footprint
The A2H1ACQ24VDC1.6R schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.