
- Manufacturer
- MFR.Part #
- STC22K33Q27-12.800M
- JLCPCB Part #
- C5909601
- Package
- SMD2520-4P
- Description
- -20℃~+70℃ 12.8MHz 2mA 3.3V Clipped sine wave ±1.5ppm SMD2520-4P Temperature Compensated Crystal Oscillators (TCXO) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Crystals, Oscillators, Resonators/Temperature Compensated Crystal Oscillators (TCXO) | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Package | SMD2520-4P | |
| Operating Temperature | -20℃~+70℃ | |
| Voltage - Supply | 3.3V | |
| Output Type | Clipped sine wave | |
| Frequency Stability | ±1.5ppm | |
| Frequency | 12.8MHz | |
| Current - Supply | 2mA |

* Images are for reference only
STC22K33Q27-12.800M
Extended- Manufacturer
- MFR.Part #
- STC22K33Q27-12.800M
- JLCPCB Part #
- C5909601
- Package
- SMD2520-4P
- Description
- -20℃~+70℃ 12.8MHz 2mA 3.3V Clipped sine wave ±1.5ppm SMD2520-4P Temperature Compensated Crystal Oscillators (TCXO) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- STC22K33Q27-12.800M
- JLCPCB Part #
- C5909601
- Package
- SMD2520-4P
- Description
- -20℃~+70℃ 12.8MHz 2mA 3.3V Clipped sine wave ±1.5ppm SMD2520-4P Temperature Compensated Crystal Oscillators (TCXO) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
STC22K33Q27-12.800M Specifications
STC22K33Q27-12.800M technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Crystals, Oscillators, Resonators/Temperature Compensated Crystal Oscillators (TCXO) | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Package | SMD2520-4P | |
| Operating Temperature | -20℃~+70℃ | |
| Voltage - Supply | 3.3V | |
| Output Type | Clipped sine wave | |
| Frequency Stability | ±1.5ppm | |
| Frequency | 12.8MHz | |
| Current - Supply | 2mA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the STC22K33Q27-12.800M. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

STC22K33Q27-12.800M Documents
STC22K33Q27-12.800M datasheets or manufacturer documentation.
Datasheet: STC22K33Q27-12.800M Datasheet (PDF)
STC22K33Q27-12.800M Schematic Symbol & PCB Footprint
The STC22K33Q27-12.800M schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.