Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. PTGL4SAS560K6B51A0
PTGL4SAS560K6B51A0
Extended
* Images are for reference only
PTGL4SAS560K6B51A0
Attributes
Value
Manufacturer
Murata Electronics
MFR.Part #
PTGL4SAS560K6B51A0
JLCPCB Part #
C5848671
Package
Plugin
Description
-40℃~+125℃ 1.3W 125mA 140V 500mA 56Ω 5mm 9.5mm 94mA Plugin Resettable Fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerMurata Electronics
PackagePlugin
Voltage - Max140V
Power Dissipation1.3W
Operating Temperature-40℃~+125℃
Resistance - Initial (Ri) (Min)56Ω
Trip Current125mA
Pitch5mm
Hold Current94mA
Height9.5mm
Current - Max500mA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. PTGL4SAS560K6B51A0
PTGL4SAS560K6B51A0

* Images are for reference only

PTGL4SAS560K6B51A0

Extended
Manufacturer

Murata Electronics

MFR.Part #
PTGL4SAS560K6B51A0
JLCPCB Part #
C5848671
Package
Plugin
Description
-40℃~+125℃ 1.3W 125mA 140V 500mA 56Ω 5mm 9.5mm 94mA Plugin Resettable Fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PTGL4SAS560K6B51A0

* Images are for reference only

PTGL4SAS560K6B51A0
Extended
Manufacturer

Murata Electronics

MFR.Part #
PTGL4SAS560K6B51A0
JLCPCB Part #
C5848671
Package
Plugin
Description
-40℃~+125℃ 1.3W 125mA 140V 500mA 56Ω 5mm 9.5mm 94mA Plugin Resettable Fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PTGL4SAS560K6B51A0 Specifications

PTGL4SAS560K6B51A0 technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerMurata Electronics
PackagePlugin
Voltage - Max140V
Power Dissipation1.3W
Operating Temperature-40℃~+125℃
Resistance - Initial (Ri) (Min)56Ω
Trip Current125mA
Pitch5mm
Hold Current94mA
Height9.5mm
Current - Max500mA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PTGL4SAS560K6B51A0. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

PTGL4SAS560K6B51A0 Documents

PTGL4SAS560K6B51A0 datasheets or manufacturer documentation.

Datasheet: PTGL4SAS560K6B51A0 Datasheet (PDF)

PTGL4SAS560K6B51A0 Schematic Symbol & PCB Footprint

The PTGL4SAS560K6B51A0 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.