XG-2102CA 100.0000M-LGPAL0
Extended
* Images are for reference only
XG-2102CA 100.0000M-LGPAL0
Attributes
Value
Manufacturer
MFR.Part #
XG-2102CA 100.0000M-LGPAL0
JLCPCB Part #
C5837748
Package
SMD7050-6P
Description
0℃~+70℃ 100MHz 3.3V LVDS ±50ppm SMD7050-6P SAW Oscillators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCrystals, Oscillators, Resonators/SAW Oscillators
ManufacturerSeiko Epson
PackageSMD7050-6P
Operating Temperature0℃~+70℃
Output TypeLVDS
Voltage - Supply3.3V
Frequency Stability±50ppm
Frequency100MHz