Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Audio Products / Vibration Motors
  5. Buzzers
  6. SBS12GHCSPPC
SBS12GHCSPPC
Extended
* Images are for reference only
SBS12GHCSPPC
Attributes
Value
Manufacturer
Mallory Sonalert Products Inc
MFR.Part #
SBS12GHCSPPC
JLCPCB Part #
C5745958
Package
Plugin,D=44.5mm
Description
-30℃~+65℃ 14.99mm 1PPS 2.075kHz 2.54mm 40mA、200mA、250mA、300mA 44.45mm 95dB 9V~12V Active Buzzer (Built-in Driving Circuit) Electromagnetic Plugin,D=44.5mm Buzzers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryAudio Products / Vibration Motors/Buzzers
ManufacturerMallory Sonalert Products Inc
PackagePlugin,D=44.5mm
Operating Temperature-30℃~+65℃
Continuous Operating Time1PPS
Diameter(φD)44.45mm
Sound Pressure Level(SPL)95dB
Driver CircuitryActive Buzzer (Built-in Driving Circuit)
TechnologyElectromagnetic
Voltage - Supply9V~12V
Frequency2.075kHz
Height14.99mm
Lead Pitch2.54mm
Current Consumption40mA、200mA、250mA、300mA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Audio Products / Vibration Motors
  5. Buzzers
  6. SBS12GHCSPPC
SBS12GHCSPPC

* Images are for reference only

SBS12GHCSPPC

Extended
Manufacturer

Mallory Sonalert Products Inc

MFR.Part #
SBS12GHCSPPC
JLCPCB Part #
C5745958
Package
Plugin,D=44.5mm
Description
-30℃~+65℃ 14.99mm 1PPS 2.075kHz 2.54mm 40mA、200mA、250mA、300mA 44.45mm 95dB 9V~12V Active Buzzer (Built-in Driving Circuit) Electromagnetic Plugin,D=44.5mm Buzzers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SBS12GHCSPPC

* Images are for reference only

SBS12GHCSPPC
Extended
Manufacturer

Mallory Sonalert Products Inc

MFR.Part #
SBS12GHCSPPC
JLCPCB Part #
C5745958
Package
Plugin,D=44.5mm
Description
-30℃~+65℃ 14.99mm 1PPS 2.075kHz 2.54mm 40mA、200mA、250mA、300mA 44.45mm 95dB 9V~12V Active Buzzer (Built-in Driving Circuit) Electromagnetic Plugin,D=44.5mm Buzzers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SBS12GHCSPPC Specifications

SBS12GHCSPPC technical specifications, attributes, and parameters.

AttributesValue
CategoryAudio Products / Vibration Motors/Buzzers
ManufacturerMallory Sonalert Products Inc
PackagePlugin,D=44.5mm
Operating Temperature-30℃~+65℃
Continuous Operating Time1PPS
Diameter(φD)44.45mm
Sound Pressure Level(SPL)95dB
Driver CircuitryActive Buzzer (Built-in Driving Circuit)
TechnologyElectromagnetic
Voltage - Supply9V~12V
Frequency2.075kHz
Height14.99mm
Lead Pitch2.54mm
Current Consumption40mA、200mA、250mA、300mA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SBS12GHCSPPC. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SBS12GHCSPPC Schematic Symbol & PCB Footprint

The SBS12GHCSPPC schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.