
- Manufacturer
- MFR.Part #
- EKLA251LIN102KR51M
- JLCPCB Part #
- C5727988
- Package
- Plugin,D30xL53.5mm
- Description
- -40℃~+105℃ 1000uF 14.2mm 250V 3000hrs@105℃ 30mm 4.29A@120Hz 53.5mm Polarized ±10% Plugin,D30xL53.5mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Horn-Type Electrolytic Capacitors | |
| Manufacturer | NCC(Nippon Chemi-Con) | |
| Package | Plugin,D30xL53.5mm | |
| Operating Temperature | -40℃~+105℃ | |
| Lifetime | 3000hrs@105℃ | |
| Pin Spacing | 14.2mm | |
| Voltage Rating | 250V | |
| Height - Seated (Max) | 53.5mm | |
| Tolerance | ±10% | |
| Polarity type | Polarized | |
| Capacitance | 1000uF | |
| Ripple Current | 4.29A@120Hz | |
| Diameter | 30mm |

* Images are for reference only
EKLA251LIN102KR51M
Extended- Manufacturer
- MFR.Part #
- EKLA251LIN102KR51M
- JLCPCB Part #
- C5727988
- Package
- Plugin,D30xL53.5mm
- Description
- -40℃~+105℃ 1000uF 14.2mm 250V 3000hrs@105℃ 30mm 4.29A@120Hz 53.5mm Polarized ±10% Plugin,D30xL53.5mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- EKLA251LIN102KR51M
- JLCPCB Part #
- C5727988
- Package
- Plugin,D30xL53.5mm
- Description
- -40℃~+105℃ 1000uF 14.2mm 250V 3000hrs@105℃ 30mm 4.29A@120Hz 53.5mm Polarized ±10% Plugin,D30xL53.5mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
EKLA251LIN102KR51M Specifications
EKLA251LIN102KR51M technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Horn-Type Electrolytic Capacitors | |
| Manufacturer | NCC(Nippon Chemi-Con) | |
| Package | Plugin,D30xL53.5mm | |
| Operating Temperature | -40℃~+105℃ | |
| Lifetime | 3000hrs@105℃ | |
| Pin Spacing | 14.2mm | |
| Voltage Rating | 250V | |
| Height - Seated (Max) | 53.5mm | |
| Tolerance | ±10% | |
| Polarity type | Polarized | |
| Capacitance | 1000uF | |
| Ripple Current | 4.29A@120Hz | |
| Diameter | 30mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the EKLA251LIN102KR51M. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

EKLA251LIN102KR51M Documents
EKLA251LIN102KR51M datasheets or manufacturer documentation.
Datasheet: EKLA251LIN102KR51M Datasheet (PDF)
EKLA251LIN102KR51M Schematic Symbol & PCB Footprint
The EKLA251LIN102KR51M schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.