
- Manufacturer
- MFR.Part #
- EMLE350ARA330MF90G
- JLCPCB Part #
- C5687802
- Package
- SMD,D6.3xL9mm
- Description
- -25℃~+105℃ 33uF 35V 57mA@120Hz 6.3mm 8000hrs@105℃ 9mm Polarized ±20% SMD,D6.3xL9mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors - SMD | |
| Manufacturer | NCC(Nippon Chemi-Con) | |
| Package | SMD,D6.3xL9mm | |
| Operating Temperature | -25℃~+105℃ | |
| Lifetime | 8000hrs@105℃ | |
| Voltage Rating | 35V | |
| Height - Seated (Max) | 9mm | |
| Tolerance | ±20% | |
| Polarity type | Polarized | |
| Capacitance | 33uF | |
| Ripple Current | 57mA@120Hz | |
| Diameter | 6.3mm |

* Images are for reference only
EMLE350ARA330MF90G
Extended- Manufacturer
- MFR.Part #
- EMLE350ARA330MF90G
- JLCPCB Part #
- C5687802
- Package
- SMD,D6.3xL9mm
- Description
- -25℃~+105℃ 33uF 35V 57mA@120Hz 6.3mm 8000hrs@105℃ 9mm Polarized ±20% SMD,D6.3xL9mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- EMLE350ARA330MF90G
- JLCPCB Part #
- C5687802
- Package
- SMD,D6.3xL9mm
- Description
- -25℃~+105℃ 33uF 35V 57mA@120Hz 6.3mm 8000hrs@105℃ 9mm Polarized ±20% SMD,D6.3xL9mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
EMLE350ARA330MF90G Specifications
EMLE350ARA330MF90G technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors - SMD | |
| Manufacturer | NCC(Nippon Chemi-Con) | |
| Package | SMD,D6.3xL9mm | |
| Operating Temperature | -25℃~+105℃ | |
| Lifetime | 8000hrs@105℃ | |
| Voltage Rating | 35V | |
| Height - Seated (Max) | 9mm | |
| Tolerance | ±20% | |
| Polarity type | Polarized | |
| Capacitance | 33uF | |
| Ripple Current | 57mA@120Hz | |
| Diameter | 6.3mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the EMLE350ARA330MF90G. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

EMLE350ARA330MF90G Documents
EMLE350ARA330MF90G datasheets or manufacturer documentation.
Datasheet: EMLE350ARA330MF90G Datasheet (PDF)
EMLE350ARA330MF90G Schematic Symbol & PCB Footprint
The EMLE350ARA330MF90G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.