Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. JK-MSMD260
JK-MSMD260 - 1
JK-MSMD260 - 2
JK-MSMD260 - 3
JK-MSMD260 - 4
Extended1/4
* Images are for reference only
JK-MSMD260
Attributes
Value
Manufacturer
Jinrui Electronic Materials Co.
MFR.Part #
JK-MSMD260
JLCPCB Part #
C561586
Package
1812
Description
-40℃~+85℃ 1.2mm 100A 15mΩ 2.5s 2.6A 3.41mm 4.73mm 50mΩ 5A 8V 1812 Resettable Fuses ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 2a

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerJinrui Electronic Materials Co.
Package1812
Operating Temperature-40℃~+85℃
Voltage - Max8V
Time to Trip(Max)2.5s
Length4.73mm
Resistance - Initial (Ri) (Min)15mΩ
Trip Current5A
Hold Current2.6A
Height1.2mm
Current - Max100A
Width3.41mm
Resistance - Post Trip (R1) (Max)50mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. JK-MSMD260
JK-MSMD260

* Images are for reference only

JK-MSMD260

Extended
Manufacturer

Jinrui Electronic Materials Co.

MFR.Part #
JK-MSMD260
JLCPCB Part #
C561586
Package
1812
Description
-40℃~+85℃ 1.2mm 100A 15mΩ 2.5s 2.6A 3.41mm 4.73mm 50mΩ 5A 8V 1812 Resettable Fuses ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 2a

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

JK-MSMD260

* Images are for reference only

JK-MSMD260
Extended
Manufacturer

Jinrui Electronic Materials Co.

MFR.Part #
JK-MSMD260
JLCPCB Part #
C561586
Package
1812
Description
-40℃~+85℃ 1.2mm 100A 15mΩ 2.5s 2.6A 3.41mm 4.73mm 50mΩ 5A 8V 1812 Resettable Fuses ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 2a

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

JK-MSMD260 Specifications

JK-MSMD260 technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerJinrui Electronic Materials Co.
Package1812
Operating Temperature-40℃~+85℃
Voltage - Max8V
Time to Trip(Max)2.5s
Length4.73mm
Resistance - Initial (Ri) (Min)15mΩ
Trip Current5A
Hold Current2.6A
Height1.2mm
Current - Max100A
Width3.41mm
Resistance - Post Trip (R1) (Max)50mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the JK-MSMD260. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

JK-MSMD260 Documents

JK-MSMD260 datasheets or manufacturer documentation.

Datasheet: JK-MSMD260 Datasheet (PDF)

JK-MSMD260 Schematic Symbol & PCB Footprint

The JK-MSMD260 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.