
- Manufacturer
- MFR.Part #
- EKXJ351ELL270MJ25S
- JLCPCB Part #
- C5113648
- Package
- Plugin,D10xL26.5mm
- Description
- -40℃~+105℃ 10mm 12000hrs@105℃ 240mA@120Hz 26.5mm 27uF 350V 5mm ±20% 插件,D10xL26.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors - Leaded | |
| Manufacturer | NCC(Nippon Chemi-Con) | |
| Package | Plugin,D10xL26.5mm | |
| Operating Temperature | -40℃~+105℃ | |
| Lifetime | 12000hrs@105℃ | |
| Pin Spacing | 5mm | |
| Voltage Rating | 350V | |
| Height - Seated (Max) | 26.5mm | |
| Tolerance | ±20% | |
| Polarity type | 有极性 | |
| Capacitance | 27uF | |
| Ripple Current | 240mA@120Hz | |
| Diameter | 10mm |

* Images are for reference only
EKXJ351ELL270MJ25S
Extended- Manufacturer
- MFR.Part #
- EKXJ351ELL270MJ25S
- JLCPCB Part #
- C5113648
- Package
- Plugin,D10xL26.5mm
- Description
- -40℃~+105℃ 10mm 12000hrs@105℃ 240mA@120Hz 26.5mm 27uF 350V 5mm ±20% 插件,D10xL26.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- EKXJ351ELL270MJ25S
- JLCPCB Part #
- C5113648
- Package
- Plugin,D10xL26.5mm
- Description
- -40℃~+105℃ 10mm 12000hrs@105℃ 240mA@120Hz 26.5mm 27uF 350V 5mm ±20% 插件,D10xL26.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
EKXJ351ELL270MJ25S Specifications
EKXJ351ELL270MJ25S technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors - Leaded | |
| Manufacturer | NCC(Nippon Chemi-Con) | |
| Package | Plugin,D10xL26.5mm | |
| Operating Temperature | -40℃~+105℃ | |
| Lifetime | 12000hrs@105℃ | |
| Pin Spacing | 5mm | |
| Voltage Rating | 350V | |
| Height - Seated (Max) | 26.5mm | |
| Tolerance | ±20% | |
| Polarity type | 有极性 | |
| Capacitance | 27uF | |
| Ripple Current | 240mA@120Hz | |
| Diameter | 10mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the EKXJ351ELL270MJ25S. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

EKXJ351ELL270MJ25S Documents
EKXJ351ELL270MJ25S datasheets or manufacturer documentation.
Datasheet: EKXJ351ELL270MJ25S Datasheet (PDF)
EKXJ351ELL270MJ25S Schematic Symbol & PCB Footprint
The EKXJ351ELL270MJ25S schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.