
- Manufacturer
- MFR.Part #
- ABB25DHRR
- JLCPCB Part #
- C4844661
- Package
- P=1.27mm
- Description
- -65℃~+150℃ 1.27mm 50P BeCu Clamping plate Gold P=1.27mm Edgeboard Connectors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Edgeboard Connectors | |
| Manufacturer | Sullins Connector Solutions | |
| Package | P=1.27mm | |
| Operating Temperature | -65℃~+150℃ | |
| Contact Plating | Gold | |
| Number of Pins | 50P | |
| Contact Material | BeCu | |
| Pitch | 1.27mm | |
| Mounting Type | Clamping plate |

* Images are for reference only
ABB25DHRR
Extended- Manufacturer
- MFR.Part #
- ABB25DHRR
- JLCPCB Part #
- C4844661
- Package
- P=1.27mm
- Description
- -65℃~+150℃ 1.27mm 50P BeCu Clamping plate Gold P=1.27mm Edgeboard Connectors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- ABB25DHRR
- JLCPCB Part #
- C4844661
- Package
- P=1.27mm
- Description
- -65℃~+150℃ 1.27mm 50P BeCu Clamping plate Gold P=1.27mm Edgeboard Connectors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ABB25DHRR Specifications
ABB25DHRR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Edgeboard Connectors | |
| Manufacturer | Sullins Connector Solutions | |
| Package | P=1.27mm | |
| Operating Temperature | -65℃~+150℃ | |
| Contact Plating | Gold | |
| Number of Pins | 50P | |
| Contact Material | BeCu | |
| Pitch | 1.27mm | |
| Mounting Type | Clamping plate |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ABB25DHRR. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ABB25DHRR Documents
ABB25DHRR datasheets or manufacturer documentation.
Datasheet: ABB25DHRR Datasheet (PDF)
ABB25DHRR Schematic Symbol & PCB Footprint
The ABB25DHRR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.