Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Power Inductors
  6. AAPS1770M470A
AAPS1770M470A - 1
AAPS1770M470A - 2
AAPS1770M470A - 3
Extended1/3
* Images are for reference only
AAPS1770M470A
Attributes
Value
Manufacturer
COILANK INTERNATIONAL
MFR.Part #
AAPS1770M470A
JLCPCB Part #
C47327396
Package
SMD,17.5x16.9mm
Description
46.5mΩ 47uH 6A 7.57A ±20% SMD,17.5x16.9mm Power Inductors ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerCOILANK INTERNATIONAL
PackageSMD,17.5x16.9mm
Current - Saturation(Isat)7.57A
Inductance47uH
Tolerance±20%
Current Rating6A
DC Resistance(DCR)46.5mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Power Inductors
  6. AAPS1770M470A
AAPS1770M470A

* Images are for reference only

AAPS1770M470A

Extended
Manufacturer

COILANK INTERNATIONAL

MFR.Part #
AAPS1770M470A
JLCPCB Part #
C47327396
Package
SMD,17.5x16.9mm
Description
46.5mΩ 47uH 6A 7.57A ±20% SMD,17.5x16.9mm Power Inductors ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AAPS1770M470A

* Images are for reference only

AAPS1770M470A
Extended
Manufacturer

COILANK INTERNATIONAL

MFR.Part #
AAPS1770M470A
JLCPCB Part #
C47327396
Package
SMD,17.5x16.9mm
Description
46.5mΩ 47uH 6A 7.57A ±20% SMD,17.5x16.9mm Power Inductors ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AAPS1770M470A Specifications

AAPS1770M470A technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerCOILANK INTERNATIONAL
PackageSMD,17.5x16.9mm
Current - Saturation(Isat)7.57A
Inductance47uH
Tolerance±20%
Current Rating6A
DC Resistance(DCR)46.5mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AAPS1770M470A. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

AAPS1770M470A Documents

AAPS1770M470A datasheets or manufacturer documentation.

AAPS1770M470A Schematic Symbol & PCB Footprint

The AAPS1770M470A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.