
- Manufacturer
- MFR.Part #
- E32D500HPN104MDA5U
- JLCPCB Part #
- C3815109
- Package
- Bolt,D63.5xL104.78mm
- Description
- -40℃~+105℃ 0.1F 104.78mm 2000hrs@105℃ 28.6mm 31.43A@120Hz 50V 6.8mΩ@120Hz 63.5mm Polarized ±20% Bolt,D63.5xL104.78mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors (Can - Screw Terminals) | |
| Manufacturer | NCC(Nippon Chemi-Con) | |
| Package | Bolt,D63.5xL104.78mm | |
| Operating Temperature | -40℃~+105℃ | |
| Lifetime | 2000hrs@105℃ | |
| Equivalent Series Resistance(ESR) | 6.8mΩ@120Hz | |
| Pin Spacing | 28.6mm | |
| Voltage Rating | 50V | |
| Height - Seated (Max) | 104.78mm | |
| Tolerance | ±20% | |
| Polarity type | Polarized | |
| Capacitance | 0.1F | |
| Ripple Current | 31.43A@120Hz | |
| Diameter | 63.5mm |

* Images are for reference only
E32D500HPN104MDA5U
Extended- Manufacturer
- MFR.Part #
- E32D500HPN104MDA5U
- JLCPCB Part #
- C3815109
- Package
- Bolt,D63.5xL104.78mm
- Description
- -40℃~+105℃ 0.1F 104.78mm 2000hrs@105℃ 28.6mm 31.43A@120Hz 50V 6.8mΩ@120Hz 63.5mm Polarized ±20% Bolt,D63.5xL104.78mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- E32D500HPN104MDA5U
- JLCPCB Part #
- C3815109
- Package
- Bolt,D63.5xL104.78mm
- Description
- -40℃~+105℃ 0.1F 104.78mm 2000hrs@105℃ 28.6mm 31.43A@120Hz 50V 6.8mΩ@120Hz 63.5mm Polarized ±20% Bolt,D63.5xL104.78mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
E32D500HPN104MDA5U Specifications
E32D500HPN104MDA5U technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors (Can - Screw Terminals) | |
| Manufacturer | NCC(Nippon Chemi-Con) | |
| Package | Bolt,D63.5xL104.78mm | |
| Operating Temperature | -40℃~+105℃ | |
| Lifetime | 2000hrs@105℃ | |
| Equivalent Series Resistance(ESR) | 6.8mΩ@120Hz | |
| Pin Spacing | 28.6mm | |
| Voltage Rating | 50V | |
| Height - Seated (Max) | 104.78mm | |
| Tolerance | ±20% | |
| Polarity type | Polarized | |
| Capacitance | 0.1F | |
| Ripple Current | 31.43A@120Hz | |
| Diameter | 63.5mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the E32D500HPN104MDA5U. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

E32D500HPN104MDA5U Schematic Symbol & PCB Footprint
The E32D500HPN104MDA5U schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.