BLH406K551B104
Extended
* Images are for reference only
BLH406K551B104
Attributes
Value
MFR.Part #
BLH406K551B104
JLCPCB Part #
C3808046
Package
Plugin,P=37.5mm
Description
-40℃~+105℃ 40uF 550V ±10% Plugin,P=37.5mm Polypropylene Film Capacitors (CBB) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Polypropylene Film Capacitors (CBB)
ManufacturerCornell Dubilier Electronics
PackagePlugin,P=37.5mm
Operating Temperature-40℃~+105℃
Voltage Rating550V
Tolerance±10%
Capacitance40uF