Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. TLS820F0ELV33XUMA1
TLS820F0ELV33XUMA1
Extended
* Images are for reference only
TLS820F0ELV33XUMA1
Attributes
Value
Manufacturer
Infineon Technologies
MFR.Part #
TLS820F0ELV33XUMA1
JLCPCB Part #
C3751246
Package
SSOP-14
Description
-40℃~+150℃@(Tj) 1 200mA 3.3V 350mV@(200mA) 40V 5uA 63dB@(100Hz) Fixed Low ESR、Over Current Protection、Thermal Shutdown、ESD Protection、Enable、Reset Delay Function、Reverse Polarity Protection、Over Voltage Protection、With Watchdog Timer Positive SSOP-14 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerInfineon Technologies
PackageSSOP-14
Power Supply Rejection Ratio (PSRR)63dB@(100Hz)
Operating Temperature-40℃~+150℃@(Tj)
standby current5uA
Voltage - Supply40V
Output TypeFixed
Output Current200mA
FeaturesLow ESR、Over Current Protection、Thermal Shutdown、ESD Protection、Enable、Reset Delay Function、Reverse Polarity Protection、Over Voltage Protection、With Watchdog Timer
Output ConfigurationPositive
Voltage Dropout350mV@(200mA)
Output Voltage3.3V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. TLS820F0ELV33XUMA1
TLS820F0ELV33XUMA1

* Images are for reference only

TLS820F0ELV33XUMA1

Extended
Manufacturer

Infineon Technologies

MFR.Part #
TLS820F0ELV33XUMA1
JLCPCB Part #
C3751246
Package
SSOP-14
Description
-40℃~+150℃@(Tj) 1 200mA 3.3V 350mV@(200mA) 40V 5uA 63dB@(100Hz) Fixed Low ESR、Over Current Protection、Thermal Shutdown、ESD Protection、Enable、Reset Delay Function、Reverse Polarity Protection、Over Voltage Protection、With Watchdog Timer Positive SSOP-14 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TLS820F0ELV33XUMA1

* Images are for reference only

TLS820F0ELV33XUMA1
Extended
Manufacturer

Infineon Technologies

MFR.Part #
TLS820F0ELV33XUMA1
JLCPCB Part #
C3751246
Package
SSOP-14
Description
-40℃~+150℃@(Tj) 1 200mA 3.3V 350mV@(200mA) 40V 5uA 63dB@(100Hz) Fixed Low ESR、Over Current Protection、Thermal Shutdown、ESD Protection、Enable、Reset Delay Function、Reverse Polarity Protection、Over Voltage Protection、With Watchdog Timer Positive SSOP-14 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TLS820F0ELV33XUMA1 Specifications

TLS820F0ELV33XUMA1 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerInfineon Technologies
PackageSSOP-14
Power Supply Rejection Ratio (PSRR)63dB@(100Hz)
Operating Temperature-40℃~+150℃@(Tj)
standby current5uA
Voltage - Supply40V
Output TypeFixed
Output Current200mA
FeaturesLow ESR、Over Current Protection、Thermal Shutdown、ESD Protection、Enable、Reset Delay Function、Reverse Polarity Protection、Over Voltage Protection、With Watchdog Timer
Output ConfigurationPositive
Voltage Dropout350mV@(200mA)
Output Voltage3.3V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TLS820F0ELV33XUMA1. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TLS820F0ELV33XUMA1 Documents

TLS820F0ELV33XUMA1 datasheets or manufacturer documentation.

TLS820F0ELV33XUMA1 Schematic Symbol & PCB Footprint

The TLS820F0ELV33XUMA1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.