
- Manufacturer
- MFR.Part #
- RP122K331B-TR
- JLCPCB Part #
- C3748975
- Package
- DFN1010-4B
- Description
- -40℃~+85℃@(Ta) 1 155mV@(400mA) 3.3V 400mA 5.5V 65dB@(100kHz) 8uVrms 9.5uA Fixed Over Temperature Protection Positive DFN1010-4B Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | Nisshinbo Micro Devices Inc. | |
| Package | DFN1010-4B | |
| Power Supply Rejection Ratio (PSRR) | 65dB@(100kHz) | |
| standby current | 9.5uA | |
| Operating Temperature | -40℃~+85℃@(Ta) | |
| Noise | 8uVrms | |
| Voltage - Supply | 5.5V | |
| Output Type | Fixed | |
| Output Current | 400mA | |
| Features | Short Circuit Protection、Thermal shutdown、Enable control | |
| Output Configuration | Positive | |
| Voltage Dropout | 155mV@(400mA) | |
| Output Voltage | 3.3V | |
| Number of Outputs | 1 |

* Images are for reference only
RP122K331B-TR
Extended- Manufacturer
- MFR.Part #
- RP122K331B-TR
- JLCPCB Part #
- C3748975
- Package
- DFN1010-4B
- Description
- -40℃~+85℃@(Ta) 1 155mV@(400mA) 3.3V 400mA 5.5V 65dB@(100kHz) 8uVrms 9.5uA Fixed Over Temperature Protection Positive DFN1010-4B Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- RP122K331B-TR
- JLCPCB Part #
- C3748975
- Package
- DFN1010-4B
- Description
- -40℃~+85℃@(Ta) 1 155mV@(400mA) 3.3V 400mA 5.5V 65dB@(100kHz) 8uVrms 9.5uA Fixed Over Temperature Protection Positive DFN1010-4B Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
RP122K331B-TR Specifications
RP122K331B-TR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | Nisshinbo Micro Devices Inc. | |
| Package | DFN1010-4B | |
| Power Supply Rejection Ratio (PSRR) | 65dB@(100kHz) | |
| standby current | 9.5uA | |
| Operating Temperature | -40℃~+85℃@(Ta) | |
| Noise | 8uVrms | |
| Voltage - Supply | 5.5V | |
| Output Type | Fixed | |
| Output Current | 400mA | |
| Features | Short Circuit Protection、Thermal shutdown、Enable control | |
| Output Configuration | Positive | |
| Voltage Dropout | 155mV@(400mA) | |
| Output Voltage | 3.3V | |
| Number of Outputs | 1 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RP122K331B-TR. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

RP122K331B-TR Documents
RP122K331B-TR datasheets or manufacturer documentation.
Datasheet: RP122K331B-TR Datasheet (PDF)
RP122K331B-TR Schematic Symbol & PCB Footprint
The RP122K331B-TR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.