Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. MAX1976ETT300
MAX1976ETT300
Extended
* Images are for reference only
MAX1976ETT300
Attributes
Value
Manufacturer
Analog Devices Inc./Maxim Integrated
MFR.Part #
MAX1976ETT300
JLCPCB Part #
C3745751
Package
TDFN-6-EP(3x3)
Description
-40℃~+85℃@(Ta) 1 140uA 200mV@(300mA) 3.6V 300mA 3V 70dB@(1kHz) 86uVrms Fixed Over Current Protection、Over Temperature Protection Positive TDFN-6-EP(3x3) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerAnalog Devices Inc./Maxim Integrated
PackageTDFN-6-EP(3x3)
Power Supply Rejection Ratio (PSRR)70dB@(1kHz)
standby current140uA
Operating Temperature-40℃~+85℃@(Ta)
Noise86uVrms
Output TypeFixed
Voltage - Supply3.6V
Output Current300mA
Output ConfigurationPositive
FeaturesOver Current Protection、Short Circuit Protection、Thermal shutdown、Enable control、Input under-voltage protection、Reset function
Output Voltage3V
Voltage Dropout200mV@(300mA)
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. MAX1976ETT300
MAX1976ETT300

* Images are for reference only

MAX1976ETT300

Extended
Manufacturer

Analog Devices Inc./Maxim Integrated

MFR.Part #
MAX1976ETT300
JLCPCB Part #
C3745751
Package
TDFN-6-EP(3x3)
Description
-40℃~+85℃@(Ta) 1 140uA 200mV@(300mA) 3.6V 300mA 3V 70dB@(1kHz) 86uVrms Fixed Over Current Protection、Over Temperature Protection Positive TDFN-6-EP(3x3) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MAX1976ETT300

* Images are for reference only

MAX1976ETT300
Extended
Manufacturer

Analog Devices Inc./Maxim Integrated

MFR.Part #
MAX1976ETT300
JLCPCB Part #
C3745751
Package
TDFN-6-EP(3x3)
Description
-40℃~+85℃@(Ta) 1 140uA 200mV@(300mA) 3.6V 300mA 3V 70dB@(1kHz) 86uVrms Fixed Over Current Protection、Over Temperature Protection Positive TDFN-6-EP(3x3) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MAX1976ETT300 Specifications

MAX1976ETT300 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerAnalog Devices Inc./Maxim Integrated
PackageTDFN-6-EP(3x3)
Power Supply Rejection Ratio (PSRR)70dB@(1kHz)
standby current140uA
Operating Temperature-40℃~+85℃@(Ta)
Noise86uVrms
Output TypeFixed
Voltage - Supply3.6V
Output Current300mA
Output ConfigurationPositive
FeaturesOver Current Protection、Short Circuit Protection、Thermal shutdown、Enable control、Input under-voltage protection、Reset function
Output Voltage3V
Voltage Dropout200mV@(300mA)
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX1976ETT300. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MAX1976ETT300 Documents

MAX1976ETT300 datasheets or manufacturer documentation.

Datasheet: MAX1976ETT300 Datasheet (PDF)

MAX1976ETT300 Schematic Symbol & PCB Footprint

The MAX1976ETT300 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.