Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. NJM2388F12
NJM2388F12
Extended
* Images are for reference only
NJM2388F12
Attributes
Value
Manufacturer
Nisshinbo Micro Devices Inc.
MFR.Part #
NJM2388F12
JLCPCB Part #
C3745422
Package
TO-220F-4
Description
-40℃~+85℃ 1 12V 1A 35V 500mV@(0.5A) 5mA 63dB@(120Hz) Fixed Over Current Protection、Over Temperature Protection、Enable Positive TO-220F-4 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerNisshinbo Micro Devices Inc.
PackageTO-220F-4
Power Supply Rejection Ratio (PSRR)63dB@(120Hz)
standby current5mA
Operating Temperature-40℃~+85℃
Voltage - Supply35V
Output TypeFixed
Output Current1A
Output ConfigurationPositive
FeaturesOver Current Protection、Short Circuit Protection、Thermal shutdown、Enable control、Input overvoltage protection
Voltage Dropout500mV@(0.5A)
Output Voltage12V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. NJM2388F12
NJM2388F12

* Images are for reference only

NJM2388F12

Extended
Manufacturer

Nisshinbo Micro Devices Inc.

MFR.Part #
NJM2388F12
JLCPCB Part #
C3745422
Package
TO-220F-4
Description
-40℃~+85℃ 1 12V 1A 35V 500mV@(0.5A) 5mA 63dB@(120Hz) Fixed Over Current Protection、Over Temperature Protection、Enable Positive TO-220F-4 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NJM2388F12

* Images are for reference only

NJM2388F12
Extended
Manufacturer

Nisshinbo Micro Devices Inc.

MFR.Part #
NJM2388F12
JLCPCB Part #
C3745422
Package
TO-220F-4
Description
-40℃~+85℃ 1 12V 1A 35V 500mV@(0.5A) 5mA 63dB@(120Hz) Fixed Over Current Protection、Over Temperature Protection、Enable Positive TO-220F-4 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NJM2388F12 Specifications

NJM2388F12 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerNisshinbo Micro Devices Inc.
PackageTO-220F-4
Power Supply Rejection Ratio (PSRR)63dB@(120Hz)
standby current5mA
Operating Temperature-40℃~+85℃
Voltage - Supply35V
Output TypeFixed
Output Current1A
Output ConfigurationPositive
FeaturesOver Current Protection、Short Circuit Protection、Thermal shutdown、Enable control、Input overvoltage protection
Voltage Dropout500mV@(0.5A)
Output Voltage12V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NJM2388F12. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

NJM2388F12 Documents

NJM2388F12 datasheets or manufacturer documentation.

Datasheet: NJM2388F12 Datasheet (PDF)

NJM2388F12 Schematic Symbol & PCB Footprint

The NJM2388F12 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.