Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. IRS2008MTRPBFXUMA1
IRS2008MTRPBFXUMA1
Extended
* Images are for reference only
IRS2008MTRPBFXUMA1
Attributes
Value
Manufacturer
Infineon Technologies
MFR.Part #
IRS2008MTRPBFXUMA1
JLCPCB Part #
C3654857
Package
MLPQ-14(4x4)
Description
-40℃~+125℃@(Ta) 10V~20V 2 290mA 30ns 600mA 70ns Half-Bridge IGBT、MOSFET MLPQ-14(4x4) Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerInfineon Technologies
PackageMLPQ-14(4x4)
Operating Temperature-40℃~+125℃@(Ta)
Rise Time70ns
Driven ConfigurationHalf-Bridge
Voltage - Supply10V~20V
Current - Output High(IOH)290mA
Number of Drivers2
Load TypeIGBT、MOSFET
Current - Output Low(IOL)600mA
Fall Time30ns
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. IRS2008MTRPBFXUMA1
IRS2008MTRPBFXUMA1

* Images are for reference only

IRS2008MTRPBFXUMA1

Extended
Manufacturer

Infineon Technologies

MFR.Part #
IRS2008MTRPBFXUMA1
JLCPCB Part #
C3654857
Package
MLPQ-14(4x4)
Description
-40℃~+125℃@(Ta) 10V~20V 2 290mA 30ns 600mA 70ns Half-Bridge IGBT、MOSFET MLPQ-14(4x4) Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

IRS2008MTRPBFXUMA1

* Images are for reference only

IRS2008MTRPBFXUMA1
Extended
Manufacturer

Infineon Technologies

MFR.Part #
IRS2008MTRPBFXUMA1
JLCPCB Part #
C3654857
Package
MLPQ-14(4x4)
Description
-40℃~+125℃@(Ta) 10V~20V 2 290mA 30ns 600mA 70ns Half-Bridge IGBT、MOSFET MLPQ-14(4x4) Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

IRS2008MTRPBFXUMA1 Specifications

IRS2008MTRPBFXUMA1 technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerInfineon Technologies
PackageMLPQ-14(4x4)
Operating Temperature-40℃~+125℃@(Ta)
Rise Time70ns
Driven ConfigurationHalf-Bridge
Voltage - Supply10V~20V
Current - Output High(IOH)290mA
Number of Drivers2
Load TypeIGBT、MOSFET
Current - Output Low(IOL)600mA
Fall Time30ns
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the IRS2008MTRPBFXUMA1. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

IRS2008MTRPBFXUMA1 Documents

IRS2008MTRPBFXUMA1 datasheets or manufacturer documentation.

IRS2008MTRPBFXUMA1 Schematic Symbol & PCB Footprint

The IRS2008MTRPBFXUMA1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.