Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Wire To Board Connector
  6. N3314-5302RB
N3314-5302RB - 1
N3314-5302RB - 2
N3314-5302RB - 3
Extended1/3
* Images are for reference only
N3314-5302RB
Attributes
Value
Manufacturer
3M
MFR.Part #
N3314-5302RB
JLCPCB Part #
C17453318
Package
Push-Pull
Description
-55℃~+105℃ 14P 2 2.54mm 2.54mm 250V 2A 2x7P 37.21mm 7 Copper alloy Right Angle Tin 弯插 Wire To Board Connector ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Wire To Board Connector
Manufacturer3M
PackagePush-Pull
Operating Temperature-55℃~+105℃
Number of Rows2
Voltage Rating250V
Contact PlatingTin
Number of Pins14P
Current Rating2A
Pitch2.54mm
Contact MaterialCopper alloy
Row Spacing2.54mm
Pins Structure2x7P
Mounting TypeRight Angle
Z-Height of the Board37.21mm
Number of PINs Per Row7
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Wire To Board Connector
  6. N3314-5302RB
N3314-5302RB

* Images are for reference only

N3314-5302RB

Extended
Manufacturer

3M

MFR.Part #
N3314-5302RB
JLCPCB Part #
C17453318
Package
Push-Pull
Description
-55℃~+105℃ 14P 2 2.54mm 2.54mm 250V 2A 2x7P 37.21mm 7 Copper alloy Right Angle Tin 弯插 Wire To Board Connector ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

N3314-5302RB

* Images are for reference only

N3314-5302RB
Extended
Manufacturer

3M

MFR.Part #
N3314-5302RB
JLCPCB Part #
C17453318
Package
Push-Pull
Description
-55℃~+105℃ 14P 2 2.54mm 2.54mm 250V 2A 2x7P 37.21mm 7 Copper alloy Right Angle Tin 弯插 Wire To Board Connector ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

N3314-5302RB Specifications

N3314-5302RB technical specifications, attributes, and parameters.

AttributesValue
CategoryConnectors/Wire To Board Connector
Manufacturer3M
PackagePush-Pull
Operating Temperature-55℃~+105℃
Number of Rows2
Voltage Rating250V
Contact PlatingTin
Number of Pins14P
Current Rating2A
Pitch2.54mm
Contact MaterialCopper alloy
Row Spacing2.54mm
Pins Structure2x7P
Mounting TypeRight Angle
Z-Height of the Board37.21mm
Number of PINs Per Row7
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the N3314-5302RB. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

N3314-5302RB Documents

N3314-5302RB datasheets or manufacturer documentation.

Datasheet: N3314-5302RB Datasheet (PDF)

N3314-5302RB Schematic Symbol & PCB Footprint

The N3314-5302RB schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.