
- Manufacturer
- MFR.Part #
- 54ACT11280FK/R
- JLCPCB Part #
- C3285550
- Package
- -
- Description
- 0.1V、0.36V、1.6V 0.8V 2V 3.85V、3.94V、4.4V、4.94V、5.4V 8uA Odd parity generation、Simultaneous odd/even parity output、Even parity generation - Parity Generators and Checkers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Parity Generators and Checkers | |
| Manufacturer | Rochester Electronics, LLC | |
| Package | - | |
| Output Logic Level - Low | 0.1V、0.36V、1.6V | |
| Input Logic Level - High | 2V | |
| Output Logic Level - High | 3.85V、3.94V、4.4V、4.94V、5.4V | |
| Features | Odd parity generation、Simultaneous odd/even parity output、Even parity generation | |
| Input Logic Level - Low | 0.8V | |
| Quiescent Supply Current | 8uA |

* Images are for reference only
54ACT11280FK/R
Extended- Manufacturer
- MFR.Part #
- 54ACT11280FK/R
- JLCPCB Part #
- C3285550
- Package
- -
- Description
- 0.1V、0.36V、1.6V 0.8V 2V 3.85V、3.94V、4.4V、4.94V、5.4V 8uA Odd parity generation、Simultaneous odd/even parity output、Even parity generation - Parity Generators and Checkers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 54ACT11280FK/R
- JLCPCB Part #
- C3285550
- Package
- -
- Description
- 0.1V、0.36V、1.6V 0.8V 2V 3.85V、3.94V、4.4V、4.94V、5.4V 8uA Odd parity generation、Simultaneous odd/even parity output、Even parity generation - Parity Generators and Checkers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
54ACT11280FK/R Specifications
54ACT11280FK/R technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Parity Generators and Checkers | |
| Manufacturer | Rochester Electronics, LLC | |
| Package | - | |
| Output Logic Level - Low | 0.1V、0.36V、1.6V | |
| Input Logic Level - High | 2V | |
| Output Logic Level - High | 3.85V、3.94V、4.4V、4.94V、5.4V | |
| Features | Odd parity generation、Simultaneous odd/even parity output、Even parity generation | |
| Input Logic Level - Low | 0.8V | |
| Quiescent Supply Current | 8uA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 54ACT11280FK/R. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

54ACT11280FK/R Schematic Symbol & PCB Footprint
The 54ACT11280FK/R schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.