
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Pressure Sensors | |
| Manufacturer | Amphenol ICC | |
| Package | - | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage - Supply | 8V~30V | |
| Features | Dielectric isolation measurement | |
| Pressure range | 13.78951Mpa |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
P51-2000-S-G-I12-5V-000-000 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Pressure Sensors | |
| Manufacturer | Amphenol ICC | |
| Package | - | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage - Supply | 8V~30V | |
| Features | Dielectric isolation measurement | |
| Pressure range | 13.78951Mpa |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the P51-2000-S-G-I12-5V-000-000. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

P51-2000-S-G-I12-5V-000-000 datasheets or manufacturer documentation.
Datasheet: P51-2000-S-G-I12-5V-000-000 Datasheet (PDF)
The P51-2000-S-G-I12-5V-000-000 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.