
- Manufacturer
- MFR.Part #
- ELANSC300-33KC-G
- JLCPCB Part #
- C3229596
- Package
- -
- Description
- 32 Bit 33MHz 3V~5.5V Built-in+External Others ROMless - Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- ECCN
- 3A991A2
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC) | |
| Manufacturer | Rochester Electronics, LLC | |
| Package | - | |
| CPU Maximum Speed | 33MHz | |
| Program Memory Type | ROMless | |
| Voltage - Supply | 3V~5.5V | |
| Core Size | 32 Bit | |
| CPU Core | Others | |
| Oscillator Type | Built-in+External |

* Images are for reference only
ELANSC300-33KC-G
Extended- Manufacturer
- MFR.Part #
- ELANSC300-33KC-G
- JLCPCB Part #
- C3229596
- Package
- -
- Description
- 32 Bit 33MHz 3V~5.5V Built-in+External Others ROMless - Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- ECCN
- 3A991A2
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- ELANSC300-33KC-G
- JLCPCB Part #
- C3229596
- Package
- -
- Description
- 32 Bit 33MHz 3V~5.5V Built-in+External Others ROMless - Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- ECCN
- 3A991A2
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ELANSC300-33KC-G Specifications
ELANSC300-33KC-G technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC) | |
| Manufacturer | Rochester Electronics, LLC | |
| Package | - | |
| CPU Maximum Speed | 33MHz | |
| Program Memory Type | ROMless | |
| Voltage - Supply | 3V~5.5V | |
| Core Size | 32 Bit | |
| CPU Core | Others | |
| Oscillator Type | Built-in+External |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ELANSC300-33KC-G. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ELANSC300-33KC-G Schematic Symbol & PCB Footprint
The ELANSC300-33KC-G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.