Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. SABC165LFHABXUMA1
SABC165LFHABXUMA1
Extended
* Images are for reference only
SABC165LFHABXUMA1
Attributes
Value
Manufacturer
Infineon Technologies
MFR.Part #
SABC165LFHABXUMA1
JLCPCB Part #
C3229309
Package
TQFP-100
Description
0℃~+70℃ 16 Bit 20MHz 2KB 4.5V~5.5V 77 Built-in+External Others ROMless TQFP-100 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerInfineon Technologies
PackageTQFP-100
Operating Temperature0℃~+70℃
CPU Maximum Speed20MHz
Program Memory TypeROMless
Voltage - Supply4.5V~5.5V
RAM Size2KB
Core Size16 Bit
CPU CoreOthers
Number of I/O77
Oscillator TypeBuilt-in+External
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. SABC165LFHABXUMA1
SABC165LFHABXUMA1

* Images are for reference only

SABC165LFHABXUMA1

Extended
Manufacturer

Infineon Technologies

MFR.Part #
SABC165LFHABXUMA1
JLCPCB Part #
C3229309
Package
TQFP-100
Description
0℃~+70℃ 16 Bit 20MHz 2KB 4.5V~5.5V 77 Built-in+External Others ROMless TQFP-100 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SABC165LFHABXUMA1

* Images are for reference only

SABC165LFHABXUMA1
Extended
Manufacturer

Infineon Technologies

MFR.Part #
SABC165LFHABXUMA1
JLCPCB Part #
C3229309
Package
TQFP-100
Description
0℃~+70℃ 16 Bit 20MHz 2KB 4.5V~5.5V 77 Built-in+External Others ROMless TQFP-100 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SABC165LFHABXUMA1 Specifications

SABC165LFHABXUMA1 technical specifications, attributes, and parameters.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerInfineon Technologies
PackageTQFP-100
Operating Temperature0℃~+70℃
CPU Maximum Speed20MHz
Program Memory TypeROMless
Voltage - Supply4.5V~5.5V
RAM Size2KB
Core Size16 Bit
CPU CoreOthers
Number of I/O77
Oscillator TypeBuilt-in+External
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SABC165LFHABXUMA1. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SABC165LFHABXUMA1 Documents

SABC165LFHABXUMA1 datasheets or manufacturer documentation.

Datasheet: SABC165LFHABXUMA1 Datasheet (PDF)

SABC165LFHABXUMA1 Schematic Symbol & PCB Footprint

The SABC165LFHABXUMA1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.