Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. XDPL8220XUMA1CT
XDPL8220XUMA1CT
Extended
* Images are for reference only
XDPL8220XUMA1CT
Attributes
Value
Manufacturer
Infineon Technologies
MFR.Part #
XDPL8220XUMA1CT
JLCPCB Part #
C3171600
Package
-
Description
-40℃~+85℃ 1 20kHz~120kHz PWM - LED Drivers ROHS
EasyEDA Libraries
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryLED Drivers/LED Drivers
ManufacturerInfineon Technologies
Package-
Number of Channels1
Frequency - Switching20kHz~120kHz
FeaturesShort Circuit Protection、Over Voltage Protection、Over-Temperature Protection (OTP)、LED open-circuit protection、Remove stroboscopic effect、Built-in soft-start
DimmingPWM
Operating temperature-40℃~+85℃
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. XDPL8220XUMA1CT
XDPL8220XUMA1CT

* Images are for reference only

XDPL8220XUMA1CT

Extended
Manufacturer

Infineon Technologies

MFR.Part #
XDPL8220XUMA1CT
JLCPCB Part #
C3171600
Package
-
Description
-40℃~+85℃ 1 20kHz~120kHz PWM - LED Drivers ROHS
EasyEDA Libraries
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

XDPL8220XUMA1CT

* Images are for reference only

XDPL8220XUMA1CT
Extended
Manufacturer

Infineon Technologies

MFR.Part #
XDPL8220XUMA1CT
JLCPCB Part #
C3171600
Package
-
Description
-40℃~+85℃ 1 20kHz~120kHz PWM - LED Drivers ROHS
EasyEDA Libraries
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

XDPL8220XUMA1CT Specifications

XDPL8220XUMA1CT technical specifications, attributes, and parameters.

AttributesValue
CategoryLED Drivers/LED Drivers
ManufacturerInfineon Technologies
Package-
Number of Channels1
Frequency - Switching20kHz~120kHz
FeaturesShort Circuit Protection、Over Voltage Protection、Over-Temperature Protection (OTP)、LED open-circuit protection、Remove stroboscopic effect、Built-in soft-start
DimmingPWM
Operating temperature-40℃~+85℃
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the XDPL8220XUMA1CT. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

XDPL8220XUMA1CT Documents

XDPL8220XUMA1CT datasheets or manufacturer documentation.

Datasheet: XDPL8220XUMA1CT Datasheet (PDF)

XDPL8220XUMA1CT Schematic Symbol & PCB Footprint

The XDPL8220XUMA1CT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.