Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Stepper Motor Driver
  6. CN8001DHR
CN8001DHR - 1
CN8001DHR - 2
CN8001DHR - 3
CN8001DHR - 4
Extended1/4
* Images are for reference only
CN8001DHR
Attributes
Value
Manufacturer
Xinbei Electronics Technology
MFR.Part #
CN8001DHR
JLCPCB Part #
C3039513
Package
DFN-8L(2x2)
Description
2.7V~6V 450mΩ 800mA Bipolar Driver Yes DFN-8L(2x2) Stepper Motor Driver ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Stepper Motor Driver
ManufacturerXinbei Electronics Technology
PackageDFN-8L(2x2)
TechnologyYes
Output Current800mA
Drive TypeBipolar Driver
Control Voltage2.7V~6V
RDS(on)450mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Stepper Motor Driver
  6. CN8001DHR
CN8001DHR

* Images are for reference only

CN8001DHR

Extended
Manufacturer

Xinbei Electronics Technology

MFR.Part #
CN8001DHR
JLCPCB Part #
C3039513
Package
DFN-8L(2x2)
Description
2.7V~6V 450mΩ 800mA Bipolar Driver Yes DFN-8L(2x2) Stepper Motor Driver ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CN8001DHR

* Images are for reference only

CN8001DHR
Extended
Manufacturer

Xinbei Electronics Technology

MFR.Part #
CN8001DHR
JLCPCB Part #
C3039513
Package
DFN-8L(2x2)
Description
2.7V~6V 450mΩ 800mA Bipolar Driver Yes DFN-8L(2x2) Stepper Motor Driver ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CN8001DHR Specifications

CN8001DHR technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Stepper Motor Driver
ManufacturerXinbei Electronics Technology
PackageDFN-8L(2x2)
TechnologyYes
Output Current800mA
Drive TypeBipolar Driver
Control Voltage2.7V~6V
RDS(on)450mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CN8001DHR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

CN8001DHR Documents

CN8001DHR datasheets or manufacturer documentation.

Datasheet: CN8001DHR Datasheet (PDF)

CN8001DHR Schematic Symbol & PCB Footprint

The CN8001DHR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.