Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. DisplayPort (DP) Connector
  6. KH-DP-2.0JB-SMT
KH-DP-2.0JB-SMT - 1
KH-DP-2.0JB-SMT - 2
KH-DP-2.0JB-SMT - 3
KH-DP-2.0JB-SMT - 4
Extended1/4
* Images are for reference only
KH-DP-2.0JB-SMT
Attributes
Value
Manufacturer
Shenzhen Kinghelm Elec
MFR.Part #
KH-DP-2.0JB-SMT
JLCPCB Part #
C3038671
Package
SMD
Description
1 40V 500mA Full Size DisplayPort Rolled edge Surface Mount, Right Angle SMD DisplayPort (DP) Connector ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/DisplayPort (DP) Connector
ManufacturerShenzhen Kinghelm Elec
PackageSMD
Number of Ports1
Voltage Rating40V
Connector TypeFull Size DisplayPort
Current Rating500mA
Supplementary FeaturesRolled edge
Height Above Board6.18mm
GenderFemale
Mounting TypeSurface Mount, Right Angle
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. DisplayPort (DP) Connector
  6. KH-DP-2.0JB-SMT
KH-DP-2.0JB-SMT

* Images are for reference only

KH-DP-2.0JB-SMT

Extended
Manufacturer

Shenzhen Kinghelm Elec

MFR.Part #
KH-DP-2.0JB-SMT
JLCPCB Part #
C3038671
Package
SMD
Description
1 40V 500mA Full Size DisplayPort Rolled edge Surface Mount, Right Angle SMD DisplayPort (DP) Connector ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

KH-DP-2.0JB-SMT

* Images are for reference only

KH-DP-2.0JB-SMT
Extended
Manufacturer

Shenzhen Kinghelm Elec

MFR.Part #
KH-DP-2.0JB-SMT
JLCPCB Part #
C3038671
Package
SMD
Description
1 40V 500mA Full Size DisplayPort Rolled edge Surface Mount, Right Angle SMD DisplayPort (DP) Connector ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

KH-DP-2.0JB-SMT Specifications

KH-DP-2.0JB-SMT technical specifications, attributes, and parameters.

AttributesValue
CategoryConnectors/DisplayPort (DP) Connector
ManufacturerShenzhen Kinghelm Elec
PackageSMD
Number of Ports1
Voltage Rating40V
Connector TypeFull Size DisplayPort
Current Rating500mA
Supplementary FeaturesRolled edge
Height Above Board6.18mm
GenderFemale
Mounting TypeSurface Mount, Right Angle
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the KH-DP-2.0JB-SMT. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

KH-DP-2.0JB-SMT Documents

KH-DP-2.0JB-SMT datasheets or manufacturer documentation.

Datasheet: KH-DP-2.0JB-SMT Datasheet (PDF)

KH-DP-2.0JB-SMT Schematic Symbol & PCB Footprint

The KH-DP-2.0JB-SMT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.